CCDSL024K2H05574ALF
Arco Electronics
Description: Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000024uF,

Overview of CCDSL024K2H05574ALF by Arco Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CCDSL024K2H05574ALF by Arco Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCDSL024K2H05574ALF by Arco Electronics

CCDSL024K2H05574ALF
Arco Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ARCO ELECTRONICS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000024 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.5 mm
Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Ammo Pack
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Surface Mount
NO
Temperature Characteristics Code
SL
Temperature Coefficient
-1000/+350ppm/Cel ppm/°C
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. CCDSL024K2H05574ALF
    Arco Electronics
    Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000024uF,
    VS

Alternate Parts for CCDSL024K2H05574ALF

This table gives cross-reference parts and alternative options found for CCDSL024K2H05574ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL024K2H05574ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CCDSL024K2H05574A Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000024uF, Arco Electronics CCDSL024K2H05574ALF vs CCDSL024K2H05574A
CCDSL024K2H05754R Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000024uF, Arco Electronics CCDSL024K2H05574ALF vs CCDSL024K2H05754R
CCDSL024K2H05753A Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000024uF, Arco Electronics CCDSL024K2H05574ALF vs CCDSL024K2H05753A
CCDSL024K2H05504BLF Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000024uF, Arco Electronics CCDSL024K2H05574ALF vs CCDSL024K2H05504BLF
CCDSL024K2H05503RLF Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000024uF, Arco Electronics CCDSL024K2H05574ALF vs CCDSL024K2H05503RLF
CCDSL024K2H05673R Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000024uF, Arco Electronics CCDSL024K2H05574ALF vs CCDSL024K2H05673R
CCDSL024K2H05073RLF Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000024uF, Arco Electronics CCDSL024K2H05574ALF vs CCDSL024K2H05073RLF
CCDSL024K2H05553BLF Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000024uF, Arco Electronics CCDSL024K2H05574ALF vs CCDSL024K2H05553BLF
CCDSL024K2H05253R Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000024uF, Arco Electronics CCDSL024K2H05574ALF vs CCDSL024K2H05253R
CCDSL024K2H05604B Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, SL, -1000/+350ppm/Cel TC, 0.000024uF, Arco Electronics CCDSL024K2H05574ALF vs CCDSL024K2H05604B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCDSL024K2H05574ALF by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCDSL024K2H05574ALF by Arco Electronics

Select Manufacturer
Which Manufacturer of CCDSL024K2H05574ALF would you like to use for your alert(s)?
  • Please alert me when CCDSL024K2H05574ALF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCDSL024K2H05574ALF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCDSL024K2H05574ALF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCDSL024K2H05574ALF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCDSL024K2H05574ALF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCDSL024K2H05574ALF by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: