Part Details for CCDSL018B2H05534A by Arco Electronics
Overview of CCDSL018B2H05534A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDSL018B2H05534A
CCDSL018B2H05534A CAD Models
CCDSL018B2H05534A Part Data Attributes
|
CCDSL018B2H05534A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDSL018B2H05534A
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 0.5556% +Tol, 0.5556% -Tol, SL, -1000/+350ppm/Cel TC, 0.000018uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 0.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 0.5556% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDSL018B2H05534A
This table gives cross-reference parts and alternative options found for CCDSL018B2H05534A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDSL018B2H05534A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDSL018B2H05733ALF | Ceramic Capacitor, Ceramic, 500V, 0.5556% +Tol, 0.5556% -Tol, SL, -1000/+350ppm/Cel TC, 0.000018uF, | Arco Electronics | CCDSL018B2H05534A vs CCDSL018B2H05733ALF |
CCDSL018B2H05003R | Ceramic Capacitor, Ceramic, 500V, 0.5556% +Tol, 0.5556% -Tol, SL, -1000/+350ppm/Cel TC, 0.000018uF, | Arco Electronics | CCDSL018B2H05534A vs CCDSL018B2H05003R |
CCDSL018B2H05073ALF | Ceramic Capacitor, Ceramic, 500V, 0.5556% +Tol, 0.5556% -Tol, SL, -1000/+350ppm/Cel TC, 0.000018uF, | Arco Electronics | CCDSL018B2H05534A vs CCDSL018B2H05073ALF |
CCDSL018B2H05253ALF | Ceramic Capacitor, Ceramic, 500V, 0.5556% +Tol, 0.5556% -Tol, SL, -1000/+350ppm/Cel TC, 0.000018uF, | Arco Electronics | CCDSL018B2H05534A vs CCDSL018B2H05253ALF |
CCDSL018B2H05503A | Ceramic Capacitor, Ceramic, 500V, 0.5556% +Tol, 0.5556% -Tol, SL, -1000/+350ppm/Cel TC, 0.000018uF, | Arco Electronics | CCDSL018B2H05534A vs CCDSL018B2H05503A |
CCDSL018B2H05773RLF | Ceramic Capacitor, Ceramic, 500V, 0.5556% +Tol, 0.5556% -Tol, SL, -1000/+350ppm/Cel TC, 0.000018uF, | Arco Electronics | CCDSL018B2H05534A vs CCDSL018B2H05773RLF |
CCDSL018B2H05233ALF | Ceramic Capacitor, Ceramic, 500V, 0.5556% +Tol, 0.5556% -Tol, SL, -1000/+350ppm/Cel TC, 0.000018uF, | Arco Electronics | CCDSL018B2H05534A vs CCDSL018B2H05233ALF |
CCDSL018B2H05503B | Ceramic Capacitor, Ceramic, 500V, 0.5556% +Tol, 0.5556% -Tol, SL, -1000/+350ppm/Cel TC, 0.000018uF, | Arco Electronics | CCDSL018B2H05534A vs CCDSL018B2H05503B |
CCDSL018B2H05774B | Ceramic Capacitor, Ceramic, 500V, 0.5556% +Tol, 0.5556% -Tol, SL, -1000/+350ppm/Cel TC, 0.000018uF, | Arco Electronics | CCDSL018B2H05534A vs CCDSL018B2H05774B |
CCDSL018B2H05503R | Ceramic Capacitor, Ceramic, 500V, 0.5556% +Tol, 0.5556% -Tol, SL, -1000/+350ppm/Cel TC, 0.000018uF, | Arco Electronics | CCDSL018B2H05534A vs CCDSL018B2H05503R |