Part Details for CCDNPO4R7B2H05611ALF by Arco Electronics
Overview of CCDNPO4R7B2H05611ALF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO4R7B2H05611ALF
CCDNPO4R7B2H05611ALF CAD Models
CCDNPO4R7B2H05611ALF Part Data Attributes
|
CCDNPO4R7B2H05611ALF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO4R7B2H05611ALF
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 2.1277% +Tol, 2.1277% -Tol, NP0, -/+60ppm/Cel TC, 0.0000047uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.3 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.1277% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 2.1277% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO4R7B2H05611ALF
This table gives cross-reference parts and alternative options found for CCDNPO4R7B2H05611ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO4R7B2H05611ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDNPO4R7B2H05611BLF | Ceramic Capacitor, Ceramic, 500V, 2.1277% +Tol, 2.1277% -Tol, NP0, -/+60ppm/Cel TC, 0.0000047uF, | Arco Electronics | CCDNPO4R7B2H05611ALF vs CCDNPO4R7B2H05611BLF |
CCDNPO4R7B2H05011RLF | Ceramic Capacitor, Ceramic, 500V, 2.1277% +Tol, 2.1277% -Tol, NP0, -/+60ppm/Cel TC, 0.0000047uF, | Arco Electronics | CCDNPO4R7B2H05611ALF vs CCDNPO4R7B2H05011RLF |
CCDNPO4R7B2H05611A | Ceramic Capacitor, Ceramic, 500V, 2.1277% +Tol, 2.1277% -Tol, NP0, -/+60ppm/Cel TC, 0.0000047uF, | Arco Electronics | CCDNPO4R7B2H05611ALF vs CCDNPO4R7B2H05611A |
CCDNPO4R7B2H05011ALF | Ceramic Capacitor, Ceramic, 500V, 2.1277% +Tol, 2.1277% -Tol, NP0, -/+60ppm/Cel TC, 0.0000047uF, | Arco Electronics | CCDNPO4R7B2H05611ALF vs CCDNPO4R7B2H05011ALF |
CCDNPO4R7B2H05011A | Ceramic Capacitor, Ceramic, 500V, 2.1277% +Tol, 2.1277% -Tol, NP0, -/+60ppm/Cel TC, 0.0000047uF, | Arco Electronics | CCDNPO4R7B2H05611ALF vs CCDNPO4R7B2H05011A |
CCDNPO4R7B2H05211RLF | Ceramic Capacitor, Ceramic, 500V, 2.1277% +Tol, 2.1277% -Tol, NP0, -/+60ppm/Cel TC, 0.0000047uF, | Arco Electronics | CCDNPO4R7B2H05611ALF vs CCDNPO4R7B2H05211RLF |
CCDNPO4R7B2H05511ALF | Ceramic Capacitor, Ceramic, 500V, 2.1277% +Tol, 2.1277% -Tol, NP0, -/+60ppm/Cel TC, 0.0000047uF, | Arco Electronics | CCDNPO4R7B2H05611ALF vs CCDNPO4R7B2H05511ALF |
CCDNPO4R7B2H05611B | Ceramic Capacitor, Ceramic, 500V, 2.1277% +Tol, 2.1277% -Tol, NP0, -/+60ppm/Cel TC, 0.0000047uF, | Arco Electronics | CCDNPO4R7B2H05611ALF vs CCDNPO4R7B2H05611B |
CCDNPO4R7B2H05511RLF | Ceramic Capacitor, Ceramic, 500V, 2.1277% +Tol, 2.1277% -Tol, NP0, -/+60ppm/Cel TC, 0.0000047uF, | Arco Electronics | CCDNPO4R7B2H05611ALF vs CCDNPO4R7B2H05511RLF |
CCDNPO4R7B2H05711R | Ceramic Capacitor, Ceramic, 500V, 2.1277% +Tol, 2.1277% -Tol, NP0, -/+60ppm/Cel TC, 0.0000047uF, | Arco Electronics | CCDNPO4R7B2H05611ALF vs CCDNPO4R7B2H05711R |