Part Details for CCDNPO471F1H14253B by Arco Electronics
Overview of CCDNPO471F1H14253B by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO471F1H14253B
CCDNPO471F1H14253B CAD Models
CCDNPO471F1H14253B Part Data Attributes
|
CCDNPO471F1H14253B
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO471F1H14253B
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+60ppm/Cel TC, 0.00047uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.5 mm | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO471F1H14253B
This table gives cross-reference parts and alternative options found for CCDNPO471F1H14253B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO471F1H14253B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDNPO471F1H14703BLF | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+60ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDNPO471F1H14253B vs CCDNPO471F1H14703BLF |
CCDNPO471F1H14603B | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+60ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDNPO471F1H14253B vs CCDNPO471F1H14603B |
CCDNPO471F1H14674RLF | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+60ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDNPO471F1H14253B vs CCDNPO471F1H14674RLF |
CCDNPO471F1H14653B | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+60ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDNPO471F1H14253B vs CCDNPO471F1H14653B |
CCDNPO471F1H14553BLF | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+60ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDNPO471F1H14253B vs CCDNPO471F1H14553BLF |
CCDNPO471F1H14733ALF | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+60ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDNPO471F1H14253B vs CCDNPO471F1H14733ALF |
CCDNPO471F1H14654ALF | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+60ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDNPO471F1H14253B vs CCDNPO471F1H14654ALF |
CCDNPO471F1H14573A | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+60ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDNPO471F1H14253B vs CCDNPO471F1H14573A |
CCDNPO471F1H14574R | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+60ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDNPO471F1H14253B vs CCDNPO471F1H14574R |
CCDNPO471F1H14503ALF | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+60ppm/Cel TC, 0.00047uF, | Arco Electronics | CCDNPO471F1H14253B vs CCDNPO471F1H14503ALF |