Part Details for CCDNPO3R6D1K05073R by Arco Electronics
Overview of CCDNPO3R6D1K05073R by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO3R6D1K05073R
CCDNPO3R6D1K05073R CAD Models
CCDNPO3R6D1K05073R Part Data Attributes
|
CCDNPO3R6D1K05073R
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO3R6D1K05073R
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+60ppm/Cel TC, 0.0000036uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 13.8889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 13.8889% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO3R6D1K05073R
This table gives cross-reference parts and alternative options found for CCDNPO3R6D1K05073R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO3R6D1K05073R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDNPO3R6D1K05674R | Ceramic Capacitor, Ceramic, 1000V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+60ppm/Cel TC, 0.0000036uF, | Arco Electronics | CCDNPO3R6D1K05073R vs CCDNPO3R6D1K05674R |
CCDNPO3R6D1K05673A | Ceramic Capacitor, Ceramic, 1000V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+60ppm/Cel TC, 0.0000036uF, | Arco Electronics | CCDNPO3R6D1K05073R vs CCDNPO3R6D1K05673A |
CCDNPO3R6D1K05674BLF | Ceramic Capacitor, Ceramic, 1000V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+60ppm/Cel TC, 0.0000036uF, | Arco Electronics | CCDNPO3R6D1K05073R vs CCDNPO3R6D1K05674BLF |
CCDNPO3R6D1K05733ALF | Ceramic Capacitor, Ceramic, 1000V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+60ppm/Cel TC, 0.0000036uF, | Arco Electronics | CCDNPO3R6D1K05073R vs CCDNPO3R6D1K05733ALF |
CCDNPO3R6D1K05203A | Ceramic Capacitor, Ceramic, 1000V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+60ppm/Cel TC, 0.0000036uF, | Arco Electronics | CCDNPO3R6D1K05073R vs CCDNPO3R6D1K05203A |
CCDNPO3R6D1K05204R | Ceramic Capacitor, Ceramic, 1000V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+60ppm/Cel TC, 0.0000036uF, | Arco Electronics | CCDNPO3R6D1K05073R vs CCDNPO3R6D1K05204R |
CCDNPO3R6D1K05674RLF | Ceramic Capacitor, Ceramic, 1000V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+60ppm/Cel TC, 0.0000036uF, | Arco Electronics | CCDNPO3R6D1K05073R vs CCDNPO3R6D1K05674RLF |
CCDNPO3R6D1K05234RLF | Ceramic Capacitor, Ceramic, 1000V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+60ppm/Cel TC, 0.0000036uF, | Arco Electronics | CCDNPO3R6D1K05073R vs CCDNPO3R6D1K05234RLF |
CCDNPO3R6D1K05534BLF | Ceramic Capacitor, Ceramic, 1000V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+60ppm/Cel TC, 0.0000036uF, | Arco Electronics | CCDNPO3R6D1K05073R vs CCDNPO3R6D1K05534BLF |
CCDNPO3R6D1K05004B | Ceramic Capacitor, Ceramic, 1000V, 13.8889% +Tol, 13.8889% -Tol, NP0, -/+60ppm/Cel TC, 0.0000036uF, | Arco Electronics | CCDNPO3R6D1K05073R vs CCDNPO3R6D1K05004B |