Part Details for CCDNPO331G2A12754ALF by Arco Electronics
Overview of CCDNPO331G2A12754ALF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO331G2A12754ALF
CCDNPO331G2A12754ALF CAD Models
CCDNPO331G2A12754ALF Part Data Attributes
|
CCDNPO331G2A12754ALF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO331G2A12754ALF
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00033uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.5 mm | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO331G2A12754ALF
This table gives cross-reference parts and alternative options found for CCDNPO331G2A12754ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO331G2A12754ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDNPO331G2A12053A | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00033uF, | Arco Electronics | CCDNPO331G2A12754ALF vs CCDNPO331G2A12053A |
CCDNPO331G2A12774BLF | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00033uF, | Arco Electronics | CCDNPO331G2A12754ALF vs CCDNPO331G2A12774BLF |
CCDNPO331G2A12574BLF | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00033uF, | Arco Electronics | CCDNPO331G2A12754ALF vs CCDNPO331G2A12574BLF |
CCDNPO331G2A12603BLF | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00033uF, | Arco Electronics | CCDNPO331G2A12754ALF vs CCDNPO331G2A12603BLF |
CCDNPO331G2A12254BLF | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00033uF, | Arco Electronics | CCDNPO331G2A12754ALF vs CCDNPO331G2A12254BLF |
CCDNPO331G2A12034RLF | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00033uF, | Arco Electronics | CCDNPO331G2A12754ALF vs CCDNPO331G2A12034RLF |
CCDNPO331G2A12704R | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00033uF, | Arco Electronics | CCDNPO331G2A12754ALF vs CCDNPO331G2A12704R |
CCDNPO331G2A12754R | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00033uF, | Arco Electronics | CCDNPO331G2A12754ALF vs CCDNPO331G2A12754R |
CCDNPO331G2A12653ALF | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00033uF, | Arco Electronics | CCDNPO331G2A12754ALF vs CCDNPO331G2A12653ALF |
CCDNPO331G2A12673ALF | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00033uF, | Arco Electronics | CCDNPO331G2A12754ALF vs CCDNPO331G2A12673ALF |