Part Details for CCDNPO301G2A12574R by Arco Electronics
Overview of CCDNPO301G2A12574R by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO301G2A12574R
CCDNPO301G2A12574R CAD Models
CCDNPO301G2A12574R Part Data Attributes
|
CCDNPO301G2A12574R
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO301G2A12574R
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.0003uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.5 mm | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO301G2A12574R
This table gives cross-reference parts and alternative options found for CCDNPO301G2A12574R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO301G2A12574R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDNPO301G2A12254R | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.0003uF, | Arco Electronics | CCDNPO301G2A12574R vs CCDNPO301G2A12254R |
CCDNPO301G2A12504A | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.0003uF, | Arco Electronics | CCDNPO301G2A12574R vs CCDNPO301G2A12504A |
CCDNPO301G2A12554BLF | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.0003uF, | Arco Electronics | CCDNPO301G2A12574R vs CCDNPO301G2A12554BLF |
CCDNPO301G2A12703R | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.0003uF, | Arco Electronics | CCDNPO301G2A12574R vs CCDNPO301G2A12703R |
CCDNPO301G2A12534A | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.0003uF, | Arco Electronics | CCDNPO301G2A12574R vs CCDNPO301G2A12534A |
CCDNPO301G2A12673BLF | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.0003uF, | Arco Electronics | CCDNPO301G2A12574R vs CCDNPO301G2A12673BLF |
CCDNPO301G2A12674BLF | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.0003uF, | Arco Electronics | CCDNPO301G2A12574R vs CCDNPO301G2A12674BLF |
CCDNPO301G2A12704ALF | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.0003uF, | Arco Electronics | CCDNPO301G2A12574R vs CCDNPO301G2A12704ALF |
CCDNPO301G2A12233B | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.0003uF, | Arco Electronics | CCDNPO301G2A12574R vs CCDNPO301G2A12233B |
CCDNPO301G2A12074A | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.0003uF, | Arco Electronics | CCDNPO301G2A12574R vs CCDNPO301G2A12074A |