Part Details for CCDNPO301C1H12674ALF by Arco Electronics
Overview of CCDNPO301C1H12674ALF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO301C1H12674ALF
CCDNPO301C1H12674ALF CAD Models
CCDNPO301C1H12674ALF Part Data Attributes
|
CCDNPO301C1H12674ALF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO301C1H12674ALF
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 0.0833% +Tol, 0.0833% -Tol, NP0, -/+60ppm/Cel TC, 0.0003uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.5 mm | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 0.0833% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 0.0833% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO301C1H12674ALF
This table gives cross-reference parts and alternative options found for CCDNPO301C1H12674ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO301C1H12674ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDNPO301C1H12253RLF | Ceramic Capacitor, Ceramic, 50V, 0.0833% +Tol, 0.0833% -Tol, NP0, -/+60ppm/Cel TC, 0.0003uF, | Arco Electronics | CCDNPO301C1H12674ALF vs CCDNPO301C1H12253RLF |
CCDNPO301C1H12074B | Ceramic Capacitor, Ceramic, 50V, 0.0833% +Tol, 0.0833% -Tol, NP0, -/+60ppm/Cel TC, 0.0003uF, | Arco Electronics | CCDNPO301C1H12674ALF vs CCDNPO301C1H12074B |
CCDNPO301C1H12233ALF | Ceramic Capacitor, Ceramic, 50V, 0.0833% +Tol, 0.0833% -Tol, NP0, -/+60ppm/Cel TC, 0.0003uF, | Arco Electronics | CCDNPO301C1H12674ALF vs CCDNPO301C1H12233ALF |
CCDNPO301C1H12234RLF | Ceramic Capacitor, Ceramic, 50V, 0.0833% +Tol, 0.0833% -Tol, NP0, -/+60ppm/Cel TC, 0.0003uF, | Arco Electronics | CCDNPO301C1H12674ALF vs CCDNPO301C1H12234RLF |
CCDNPO301C1H12774R | Ceramic Capacitor, Ceramic, 50V, 0.0833% +Tol, 0.0833% -Tol, NP0, -/+60ppm/Cel TC, 0.0003uF, | Arco Electronics | CCDNPO301C1H12674ALF vs CCDNPO301C1H12774R |
CCDNPO301C1H12773A | Ceramic Capacitor, Ceramic, 50V, 0.0833% +Tol, 0.0833% -Tol, NP0, -/+60ppm/Cel TC, 0.0003uF, | Arco Electronics | CCDNPO301C1H12674ALF vs CCDNPO301C1H12773A |
CCDNPO301C1H12754B | Ceramic Capacitor, Ceramic, 50V, 0.0833% +Tol, 0.0833% -Tol, NP0, -/+60ppm/Cel TC, 0.0003uF, | Arco Electronics | CCDNPO301C1H12674ALF vs CCDNPO301C1H12754B |
CCDNPO301C1H12774B | Ceramic Capacitor, Ceramic, 50V, 0.0833% +Tol, 0.0833% -Tol, NP0, -/+60ppm/Cel TC, 0.0003uF, | Arco Electronics | CCDNPO301C1H12674ALF vs CCDNPO301C1H12774B |
CCDNPO301C1H12254A | Ceramic Capacitor, Ceramic, 50V, 0.0833% +Tol, 0.0833% -Tol, NP0, -/+60ppm/Cel TC, 0.0003uF, | Arco Electronics | CCDNPO301C1H12674ALF vs CCDNPO301C1H12254A |
CCDNPO301C1H12654A | Ceramic Capacitor, Ceramic, 50V, 0.0833% +Tol, 0.0833% -Tol, NP0, -/+60ppm/Cel TC, 0.0003uF, | Arco Electronics | CCDNPO301C1H12674ALF vs CCDNPO301C1H12654A |