Part Details for CCDNPO271F2A10012RLF by Arco Electronics
Overview of CCDNPO271F2A10012RLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO271F2A10012RLF
CCDNPO271F2A10012RLF CAD Models
CCDNPO271F2A10012RLF Part Data Attributes
|
CCDNPO271F2A10012RLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO271F2A10012RLF
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+60ppm/Cel TC, 0.00027uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.1 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO271F2A10012RLF
This table gives cross-reference parts and alternative options found for CCDNPO271F2A10012RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO271F2A10012RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDNPO271F2A10212R | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+60ppm/Cel TC, 0.00027uF, | Arco Electronics | CCDNPO271F2A10012RLF vs CCDNPO271F2A10212R |
CCDNPO271F2A10712BLF | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+60ppm/Cel TC, 0.00027uF, | Arco Electronics | CCDNPO271F2A10012RLF vs CCDNPO271F2A10712BLF |
CCDNPO271F2A10712B | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+60ppm/Cel TC, 0.00027uF, | Arco Electronics | CCDNPO271F2A10012RLF vs CCDNPO271F2A10712B |
CCDNPO271F2A10012R | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+60ppm/Cel TC, 0.00027uF, | Arco Electronics | CCDNPO271F2A10012RLF vs CCDNPO271F2A10012R |
CCDNPO271F2A10512A | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+60ppm/Cel TC, 0.00027uF, | Arco Electronics | CCDNPO271F2A10012RLF vs CCDNPO271F2A10512A |
CCDNPO271F2A10212A | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+60ppm/Cel TC, 0.00027uF, | Arco Electronics | CCDNPO271F2A10012RLF vs CCDNPO271F2A10212A |
CCDNPO271F2A10512BLF | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+60ppm/Cel TC, 0.00027uF, | Arco Electronics | CCDNPO271F2A10012RLF vs CCDNPO271F2A10512BLF |
CCDNPO271F2A10212B | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+60ppm/Cel TC, 0.00027uF, | Arco Electronics | CCDNPO271F2A10012RLF vs CCDNPO271F2A10212B |
CCDNPO271F2A10712ALF | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+60ppm/Cel TC, 0.00027uF, | Arco Electronics | CCDNPO271F2A10012RLF vs CCDNPO271F2A10712ALF |
CCDNPO271F2A10712R | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+60ppm/Cel TC, 0.00027uF, | Arco Electronics | CCDNPO271F2A10012RLF vs CCDNPO271F2A10712R |