Part Details for CCDNPO201D2A09633BLF by Arco Electronics
Overview of CCDNPO201D2A09633BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO201D2A09633BLF
CCDNPO201D2A09633BLF CAD Models
CCDNPO201D2A09633BLF Part Data Attributes
|
CCDNPO201D2A09633BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO201D2A09633BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0002uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.5 mm | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 0.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 0.25% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO201D2A09633BLF
This table gives cross-reference parts and alternative options found for CCDNPO201D2A09633BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO201D2A09633BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDNPO201D2A09603RLF | Ceramic Capacitor, Ceramic, 100V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDNPO201D2A09633BLF vs CCDNPO201D2A09603RLF |
CCDNPO201D2A09274B | Ceramic Capacitor, Ceramic, 100V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDNPO201D2A09633BLF vs CCDNPO201D2A09274B |
CCDNPO201D2A09233BLF | Ceramic Capacitor, Ceramic, 100V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDNPO201D2A09633BLF vs CCDNPO201D2A09233BLF |
CCDNPO201D2A09074ALF | Ceramic Capacitor, Ceramic, 100V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDNPO201D2A09633BLF vs CCDNPO201D2A09074ALF |
CCDNPO201D2A09753A | Ceramic Capacitor, Ceramic, 100V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDNPO201D2A09633BLF vs CCDNPO201D2A09753A |
CCDNPO201D2A09274ALF | Ceramic Capacitor, Ceramic, 100V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDNPO201D2A09633BLF vs CCDNPO201D2A09274ALF |
CCDNPO201D2A09204BLF | Ceramic Capacitor, Ceramic, 100V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDNPO201D2A09633BLF vs CCDNPO201D2A09204BLF |
CCDNPO201D2A09074RLF | Ceramic Capacitor, Ceramic, 100V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDNPO201D2A09633BLF vs CCDNPO201D2A09074RLF |
CCDNPO201D2A09604BLF | Ceramic Capacitor, Ceramic, 100V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDNPO201D2A09633BLF vs CCDNPO201D2A09604BLF |
CCDNPO201D2A09753RLF | Ceramic Capacitor, Ceramic, 100V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDNPO201D2A09633BLF vs CCDNPO201D2A09753RLF |