CCDNPO201D2A09254BLF
Arco Electronics
Description: Ceramic Capacitor, Ceramic, 100V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0002uF,

Overview of CCDNPO201D2A09254BLF by Arco Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CCDNPO201D2A09254BLF by Arco Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCDNPO201D2A09254BLF by Arco Electronics

CCDNPO201D2A09254BLF
Arco Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ARCO ELECTRONICS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0002 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
9.5 mm
Length
9 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
0.25%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
0.25%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
NP0
Temperature Coefficient
60ppm/Cel ppm/°C
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. CCDNPO201D2A09254BLF
    Arco Electronics
    Ceramic Capacitor, Ceramic, 100V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0002uF,
    VS

Alternate Parts for CCDNPO201D2A09254BLF

This table gives cross-reference parts and alternative options found for CCDNPO201D2A09254BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO201D2A09254BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CCDNPO201D2A09674RLF Ceramic Capacitor, Ceramic, 100V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0002uF, Arco Electronics CCDNPO201D2A09254BLF vs CCDNPO201D2A09674RLF
CCDNPO201D2A09634B Ceramic Capacitor, Ceramic, 100V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0002uF, Arco Electronics CCDNPO201D2A09254BLF vs CCDNPO201D2A09634B
CCDNPO201D2A09204A Ceramic Capacitor, Ceramic, 100V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0002uF, Arco Electronics CCDNPO201D2A09254BLF vs CCDNPO201D2A09204A
CCDNPO201D2A09034RLF Ceramic Capacitor, Ceramic, 100V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0002uF, Arco Electronics CCDNPO201D2A09254BLF vs CCDNPO201D2A09034RLF
CCDNPO201D2A09053R Ceramic Capacitor, Ceramic, 100V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0002uF, Arco Electronics CCDNPO201D2A09254BLF vs CCDNPO201D2A09053R
CCDNPO201D2A09254RLF Ceramic Capacitor, Ceramic, 100V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0002uF, Arco Electronics CCDNPO201D2A09254BLF vs CCDNPO201D2A09254RLF
CCDNPO201D2A09533B Ceramic Capacitor, Ceramic, 100V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0002uF, Arco Electronics CCDNPO201D2A09254BLF vs CCDNPO201D2A09533B
CCDNPO201D2A09704B Ceramic Capacitor, Ceramic, 100V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0002uF, Arco Electronics CCDNPO201D2A09254BLF vs CCDNPO201D2A09704B
CCDNPO201D2A09074A Ceramic Capacitor, Ceramic, 100V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0002uF, Arco Electronics CCDNPO201D2A09254BLF vs CCDNPO201D2A09074A
CCDNPO201D2A09733ALF Ceramic Capacitor, Ceramic, 100V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0002uF, Arco Electronics CCDNPO201D2A09254BLF vs CCDNPO201D2A09733ALF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCDNPO201D2A09254BLF by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCDNPO201D2A09254BLF by Arco Electronics

Select Manufacturer
Which Manufacturer of CCDNPO201D2A09254BLF would you like to use for your alert(s)?
  • Please alert me when CCDNPO201D2A09254BLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCDNPO201D2A09254BLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCDNPO201D2A09254BLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCDNPO201D2A09254BLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCDNPO201D2A09254BLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCDNPO201D2A09254BLF by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: