Part Details for CCDNPO201B2A09273BLF by Arco Electronics
Overview of CCDNPO201B2A09273BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO201B2A09273BLF
CCDNPO201B2A09273BLF CAD Models
CCDNPO201B2A09273BLF Part Data Attributes
|
CCDNPO201B2A09273BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO201B2A09273BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 0.05% +Tol, 0.05% -Tol, NP0, -/+60ppm/Cel TC, 0.0002uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.5 mm | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 0.05% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 0.05% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO201B2A09273BLF
This table gives cross-reference parts and alternative options found for CCDNPO201B2A09273BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO201B2A09273BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDNPO201B2A09533RLF | Ceramic Capacitor, Ceramic, 100V, 0.05% +Tol, 0.05% -Tol, NP0, -/+60ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDNPO201B2A09273BLF vs CCDNPO201B2A09533RLF |
CCDNPO201B2A09753BLF | Ceramic Capacitor, Ceramic, 100V, 0.05% +Tol, 0.05% -Tol, NP0, -/+60ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDNPO201B2A09273BLF vs CCDNPO201B2A09753BLF |
CCDNPO201C2A09273B | Ceramic Capacitor, Ceramic, 100V, 0.125% +Tol, 0.125% -Tol, NP0, -/+60ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDNPO201B2A09273BLF vs CCDNPO201C2A09273B |
CCDNPO201B2A09673BLF | Ceramic Capacitor, Ceramic, 100V, 0.05% +Tol, 0.05% -Tol, NP0, -/+60ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDNPO201B2A09273BLF vs CCDNPO201B2A09673BLF |
CCDNPO201B2A09633RLF | Ceramic Capacitor, Ceramic, 100V, 0.05% +Tol, 0.05% -Tol, NP0, -/+60ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDNPO201B2A09273BLF vs CCDNPO201B2A09633RLF |
CCDNPO201C2A09534ALF | Ceramic Capacitor, Ceramic, 100V, 0.125% +Tol, 0.125% -Tol, NP0, -/+60ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDNPO201B2A09273BLF vs CCDNPO201C2A09534ALF |
CCDNPO201C2A09253BLF | Ceramic Capacitor, Ceramic, 100V, 0.125% +Tol, 0.125% -Tol, NP0, -/+60ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDNPO201B2A09273BLF vs CCDNPO201C2A09253BLF |
CCDNPO201C2A09633R | Ceramic Capacitor, Ceramic, 100V, 0.125% +Tol, 0.125% -Tol, NP0, -/+60ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDNPO201B2A09273BLF vs CCDNPO201C2A09633R |
CCDNPO201C2A09253A | Ceramic Capacitor, Ceramic, 100V, 0.125% +Tol, 0.125% -Tol, NP0, -/+60ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDNPO201B2A09273BLF vs CCDNPO201C2A09253A |
CCDNPO201C2A09254R | Ceramic Capacitor, Ceramic, 100V, 0.125% +Tol, 0.125% -Tol, NP0, -/+60ppm/Cel TC, 0.0002uF, | Arco Electronics | CCDNPO201B2A09273BLF vs CCDNPO201C2A09254R |