Part Details for CCDNPO181B2H10011A by Arco Electronics
Overview of CCDNPO181B2H10011A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO181B2H10011A
CCDNPO181B2H10011A CAD Models
CCDNPO181B2H10011A Part Data Attributes
|
CCDNPO181B2H10011A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO181B2H10011A
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 0.0556% +Tol, 0.0556% -Tol, NP0, -/+60ppm/Cel TC, 0.00018uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.3 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 0.0556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 0.0556% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO181B2H10011A
This table gives cross-reference parts and alternative options found for CCDNPO181B2H10011A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO181B2H10011A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDNPO181C2H10711R | Ceramic Capacitor, Ceramic, 500V, 0.1389% +Tol, 0.1389% -Tol, NP0, -/+60ppm/Cel TC, 0.00018uF, | Arco Electronics | CCDNPO181B2H10011A vs CCDNPO181C2H10711R |
CCDNPO181B2H10511BLF | Ceramic Capacitor, Ceramic, 500V, 0.0556% +Tol, 0.0556% -Tol, NP0, -/+60ppm/Cel TC, 0.00018uF, | Arco Electronics | CCDNPO181B2H10011A vs CCDNPO181B2H10511BLF |
CCDNPO181C2H10611ALF | Ceramic Capacitor, Ceramic, 500V, 0.1389% +Tol, 0.1389% -Tol, NP0, -/+60ppm/Cel TC, 0.00018uF, | Arco Electronics | CCDNPO181B2H10011A vs CCDNPO181C2H10611ALF |
CCDNPO181C2H10711BLF | Ceramic Capacitor, Ceramic, 500V, 0.1389% +Tol, 0.1389% -Tol, NP0, -/+60ppm/Cel TC, 0.00018uF, | Arco Electronics | CCDNPO181B2H10011A vs CCDNPO181C2H10711BLF |
CCDNPO181C2H10011BLF | Ceramic Capacitor, Ceramic, 500V, 0.1389% +Tol, 0.1389% -Tol, NP0, -/+60ppm/Cel TC, 0.00018uF, | Arco Electronics | CCDNPO181B2H10011A vs CCDNPO181C2H10011BLF |
CCDNPO181B2H10711ALF | Ceramic Capacitor, Ceramic, 500V, 0.0556% +Tol, 0.0556% -Tol, NP0, -/+60ppm/Cel TC, 0.00018uF, | Arco Electronics | CCDNPO181B2H10011A vs CCDNPO181B2H10711ALF |
CCDNPO181B2H10011ALF | Ceramic Capacitor, Ceramic, 500V, 0.0556% +Tol, 0.0556% -Tol, NP0, -/+60ppm/Cel TC, 0.00018uF, | Arco Electronics | CCDNPO181B2H10011A vs CCDNPO181B2H10011ALF |
CCDNPO181C2H10511A | Ceramic Capacitor, Ceramic, 500V, 0.1389% +Tol, 0.1389% -Tol, NP0, -/+60ppm/Cel TC, 0.00018uF, | Arco Electronics | CCDNPO181B2H10011A vs CCDNPO181C2H10511A |
CCDNPO181B2H10511B | Ceramic Capacitor, Ceramic, 500V, 0.0556% +Tol, 0.0556% -Tol, NP0, -/+60ppm/Cel TC, 0.00018uF, | Arco Electronics | CCDNPO181B2H10011A vs CCDNPO181B2H10511B |
CCDNPO181B2H10711R | Ceramic Capacitor, Ceramic, 500V, 0.0556% +Tol, 0.0556% -Tol, NP0, -/+60ppm/Cel TC, 0.00018uF, | Arco Electronics | CCDNPO181B2H10011A vs CCDNPO181B2H10711R |