Part Details for CCDNPO181B2A09733B by Arco Electronics
Overview of CCDNPO181B2A09733B by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO181B2A09733B
CCDNPO181B2A09733B CAD Models
CCDNPO181B2A09733B Part Data Attributes
|
CCDNPO181B2A09733B
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO181B2A09733B
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 0.0556% +Tol, 0.0556% -Tol, NP0, -/+60ppm/Cel TC, 0.00018uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.5 mm | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 0.0556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 0.0556% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO181B2A09733B
This table gives cross-reference parts and alternative options found for CCDNPO181B2A09733B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO181B2A09733B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDNPO181B2A09733RLF | Ceramic Capacitor, Ceramic, 100V, 0.0556% +Tol, 0.0556% -Tol, NP0, -/+60ppm/Cel TC, 0.00018uF, | Arco Electronics | CCDNPO181B2A09733B vs CCDNPO181B2A09733RLF |
CCDNPO181B2A09203ALF | Ceramic Capacitor, Ceramic, 100V, 0.0556% +Tol, 0.0556% -Tol, NP0, -/+60ppm/Cel TC, 0.00018uF, | Arco Electronics | CCDNPO181B2A09733B vs CCDNPO181B2A09203ALF |
CCDNPO181B2A09633BLF | Ceramic Capacitor, Ceramic, 100V, 0.0556% +Tol, 0.0556% -Tol, NP0, -/+60ppm/Cel TC, 0.00018uF, | Arco Electronics | CCDNPO181B2A09733B vs CCDNPO181B2A09633BLF |
CCDNPO181C2A09074ALF | Ceramic Capacitor, Ceramic, 100V, 0.1389% +Tol, 0.1389% -Tol, NP0, -/+60ppm/Cel TC, 0.00018uF, | Arco Electronics | CCDNPO181B2A09733B vs CCDNPO181C2A09074ALF |
CCDNPO181C2A09553RLF | Ceramic Capacitor, Ceramic, 100V, 0.1389% +Tol, 0.1389% -Tol, NP0, -/+60ppm/Cel TC, 0.00018uF, | Arco Electronics | CCDNPO181B2A09733B vs CCDNPO181C2A09553RLF |
CCDNPO181B2A09734B | Ceramic Capacitor, Ceramic, 100V, 0.0556% +Tol, 0.0556% -Tol, NP0, -/+60ppm/Cel TC, 0.00018uF, | Arco Electronics | CCDNPO181B2A09733B vs CCDNPO181B2A09734B |
CCDNPO181B2A09574R | Ceramic Capacitor, Ceramic, 100V, 0.0556% +Tol, 0.0556% -Tol, NP0, -/+60ppm/Cel TC, 0.00018uF, | Arco Electronics | CCDNPO181B2A09733B vs CCDNPO181B2A09574R |
CCDNPO181B2A09753BLF | Ceramic Capacitor, Ceramic, 100V, 0.0556% +Tol, 0.0556% -Tol, NP0, -/+60ppm/Cel TC, 0.00018uF, | Arco Electronics | CCDNPO181B2A09733B vs CCDNPO181B2A09753BLF |
CCDNPO181C2A09773RLF | Ceramic Capacitor, Ceramic, 100V, 0.1389% +Tol, 0.1389% -Tol, NP0, -/+60ppm/Cel TC, 0.00018uF, | Arco Electronics | CCDNPO181B2A09733B vs CCDNPO181C2A09773RLF |
CCDNPO181C2A09233ALF | Ceramic Capacitor, Ceramic, 100V, 0.1389% +Tol, 0.1389% -Tol, NP0, -/+60ppm/Cel TC, 0.00018uF, | Arco Electronics | CCDNPO181B2A09733B vs CCDNPO181C2A09233ALF |