Part Details for CCDNPO161G1K12754B by Arco Electronics
Overview of CCDNPO161G1K12754B by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO161G1K12754B
CCDNPO161G1K12754B CAD Models
CCDNPO161G1K12754B Part Data Attributes
|
CCDNPO161G1K12754B
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO161G1K12754B
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00016uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.5 mm | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO161G1K12754B
This table gives cross-reference parts and alternative options found for CCDNPO161G1K12754B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO161G1K12754B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDNPO161G1K12033RLF | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDNPO161G1K12754B vs CCDNPO161G1K12033RLF |
CCDNPO161G1K12073B | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDNPO161G1K12754B vs CCDNPO161G1K12073B |
CCDNPO161G1K12773B | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDNPO161G1K12754B vs CCDNPO161G1K12773B |
CCDNPO161G1K12533R | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDNPO161G1K12754B vs CCDNPO161G1K12533R |
CCDNPO161G1K12574A | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDNPO161G1K12754B vs CCDNPO161G1K12574A |
CCDNPO161G1K12733ALF | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDNPO161G1K12754B vs CCDNPO161G1K12733ALF |
CCDNPO161G1K12654A | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDNPO161G1K12754B vs CCDNPO161G1K12654A |
CCDNPO161G1K12204A | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDNPO161G1K12754B vs CCDNPO161G1K12204A |
CCDNPO161G1K12553R | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDNPO161G1K12754B vs CCDNPO161G1K12553R |
CCDNPO161G1K12234B | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDNPO161G1K12754B vs CCDNPO161G1K12234B |