Part Details for CCDNPO161G1K12553A by Arco Electronics
Overview of CCDNPO161G1K12553A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO161G1K12553A
CCDNPO161G1K12553A CAD Models
CCDNPO161G1K12553A Part Data Attributes
|
CCDNPO161G1K12553A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO161G1K12553A
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00016uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.5 mm | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO161G1K12553A
This table gives cross-reference parts and alternative options found for CCDNPO161G1K12553A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO161G1K12553A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDNPO161G1K12654BLF | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDNPO161G1K12553A vs CCDNPO161G1K12654BLF |
CCDNPO161G1K12054B | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDNPO161G1K12553A vs CCDNPO161G1K12054B |
CCDNPO161G1K12253RLF | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDNPO161G1K12553A vs CCDNPO161G1K12253RLF |
CCDNPO161G1K12633R | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDNPO161G1K12553A vs CCDNPO161G1K12633R |
CCDNPO161G1K12653RLF | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDNPO161G1K12553A vs CCDNPO161G1K12653RLF |
CCDNPO161G1K12004BLF | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDNPO161G1K12553A vs CCDNPO161G1K12004BLF |
CCDNPO161G1K12633A | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDNPO161G1K12553A vs CCDNPO161G1K12633A |
CCDNPO161G1K12733A | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDNPO161G1K12553A vs CCDNPO161G1K12733A |
CCDNPO161G1K12554R | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDNPO161G1K12553A vs CCDNPO161G1K12554R |
CCDNPO161G1K12273BLF | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDNPO161G1K12553A vs CCDNPO161G1K12273BLF |