Part Details for CCDNPO161D1K12011BLF by Arco Electronics
Overview of CCDNPO161D1K12011BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO161D1K12011BLF
CCDNPO161D1K12011BLF CAD Models
CCDNPO161D1K12011BLF Part Data Attributes
|
CCDNPO161D1K12011BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO161D1K12011BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 0.3125% +Tol, 0.3125% -Tol, NP0, -/+60ppm/Cel TC, 0.00016uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.4 mm | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 0.3125% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 0.3125% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO161D1K12011BLF
This table gives cross-reference parts and alternative options found for CCDNPO161D1K12011BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO161D1K12011BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDNPO161D1K12511R | Ceramic Capacitor, Ceramic, 1000V, 0.3125% +Tol, 0.3125% -Tol, NP0, -/+60ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDNPO161D1K12011BLF vs CCDNPO161D1K12511R |
CCDNPO161D1K12211ALF | Ceramic Capacitor, Ceramic, 1000V, 0.3125% +Tol, 0.3125% -Tol, NP0, -/+60ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDNPO161D1K12011BLF vs CCDNPO161D1K12211ALF |
CCDNPO161D1K12011RLF | Ceramic Capacitor, Ceramic, 1000V, 0.3125% +Tol, 0.3125% -Tol, NP0, -/+60ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDNPO161D1K12011BLF vs CCDNPO161D1K12011RLF |
CCDNPO161D1K12011ALF | Ceramic Capacitor, Ceramic, 1000V, 0.3125% +Tol, 0.3125% -Tol, NP0, -/+60ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDNPO161D1K12011BLF vs CCDNPO161D1K12011ALF |
CCDNPO161D1K12211B | Ceramic Capacitor, Ceramic, 1000V, 0.3125% +Tol, 0.3125% -Tol, NP0, -/+60ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDNPO161D1K12011BLF vs CCDNPO161D1K12211B |
CCDNPO161D1K12011B | Ceramic Capacitor, Ceramic, 1000V, 0.3125% +Tol, 0.3125% -Tol, NP0, -/+60ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDNPO161D1K12011BLF vs CCDNPO161D1K12011B |
CCDNPO161D1K12611BLF | Ceramic Capacitor, Ceramic, 1000V, 0.3125% +Tol, 0.3125% -Tol, NP0, -/+60ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDNPO161D1K12011BLF vs CCDNPO161D1K12611BLF |
CCDNPO161D1K12611RLF | Ceramic Capacitor, Ceramic, 1000V, 0.3125% +Tol, 0.3125% -Tol, NP0, -/+60ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDNPO161D1K12011BLF vs CCDNPO161D1K12611RLF |
CCDNPO161D1K12611R | Ceramic Capacitor, Ceramic, 1000V, 0.3125% +Tol, 0.3125% -Tol, NP0, -/+60ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDNPO161D1K12011BLF vs CCDNPO161D1K12611R |
CCDNPO161D1K12211RLF | Ceramic Capacitor, Ceramic, 1000V, 0.3125% +Tol, 0.3125% -Tol, NP0, -/+60ppm/Cel TC, 0.00016uF, | Arco Electronics | CCDNPO161D1K12011BLF vs CCDNPO161D1K12211RLF |