Part Details for CCDNPO151J1K12004B by Arco Electronics
Overview of CCDNPO151J1K12004B by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO151J1K12004B
CCDNPO151J1K12004B CAD Models
CCDNPO151J1K12004B Part Data Attributes
|
CCDNPO151J1K12004B
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO151J1K12004B
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.5 mm | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO151J1K12004B
This table gives cross-reference parts and alternative options found for CCDNPO151J1K12004B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO151J1K12004B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDNPO151J1K12703B | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDNPO151J1K12004B vs CCDNPO151J1K12703B |
CCDNPO151J1K12773ALF | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDNPO151J1K12004B vs CCDNPO151J1K12773ALF |
CCDNPO151J1K12254R | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDNPO151J1K12004B vs CCDNPO151J1K12254R |
CCDNPO151J1K12653B | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDNPO151J1K12004B vs CCDNPO151J1K12653B |
CCDNPO151J1K12553RLF | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDNPO151J1K12004B vs CCDNPO151J1K12553RLF |
CCDNPO151J1K12234B | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDNPO151J1K12004B vs CCDNPO151J1K12234B |
CCDNPO151J1K12653A | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDNPO151J1K12004B vs CCDNPO151J1K12653A |
CCDNPO151J1K12053R | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDNPO151J1K12004B vs CCDNPO151J1K12053R |
CCDNPO151J1K12254A | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDNPO151J1K12004B vs CCDNPO151J1K12254A |
CCDNPO151J1K12654A | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF, | Arco Electronics | CCDNPO151J1K12004B vs CCDNPO151J1K12654A |