Datasheets
CCDNPO151B1K12211B by: Arco Electronics

Ceramic Capacitor, Ceramic, 1000V, 0.0667% +Tol, 0.0667% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF,

Part Details for CCDNPO151B1K12211B by Arco Electronics

Overview of CCDNPO151B1K12211B by Arco Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CCDNPO151B1K12211B

CCDNPO151B1K12211B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CCDNPO151B1K12211B Part Data Attributes

CCDNPO151B1K12211B Arco Electronics
Buy Now Datasheet
Compare Parts:
CCDNPO151B1K12211B Arco Electronics Ceramic Capacitor, Ceramic, 1000V, 0.0667% +Tol, 0.0667% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF,
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.00015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 12.4 mm
Length 12 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 0.0667%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Style Radial
Packing Method Bulk
Positive Tolerance 0.0667%
Rated (DC) Voltage (URdc) 1000 V
Surface Mount NO
Temperature Characteristics Code NP0
Temperature Coefficient 60ppm/Cel ppm/°C
Terminal Pitch 2.5 mm
Terminal Shape WIRE

Alternate Parts for CCDNPO151B1K12211B

This table gives cross-reference parts and alternative options found for CCDNPO151B1K12211B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO151B1K12211B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CCDNPO151B1K12211BLF Ceramic Capacitor, Ceramic, 1000V, 0.0667% +Tol, 0.0667% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF, Arco Electronics CCDNPO151B1K12211B vs CCDNPO151B1K12211BLF
CCDNPO151B1K12011RLF Ceramic Capacitor, Ceramic, 1000V, 0.0667% +Tol, 0.0667% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF, Arco Electronics CCDNPO151B1K12211B vs CCDNPO151B1K12011RLF
CCDNPO151B1K12611BLF Ceramic Capacitor, Ceramic, 1000V, 0.0667% +Tol, 0.0667% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF, Arco Electronics CCDNPO151B1K12211B vs CCDNPO151B1K12611BLF
CCDNPO151B1K12711B Ceramic Capacitor, Ceramic, 1000V, 0.0667% +Tol, 0.0667% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF, Arco Electronics CCDNPO151B1K12211B vs CCDNPO151B1K12711B
CCDNPO151B1K12511B Ceramic Capacitor, Ceramic, 1000V, 0.0667% +Tol, 0.0667% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF, Arco Electronics CCDNPO151B1K12211B vs CCDNPO151B1K12511B
CCDNPO151B1K12011BLF Ceramic Capacitor, Ceramic, 1000V, 0.0667% +Tol, 0.0667% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF, Arco Electronics CCDNPO151B1K12211B vs CCDNPO151B1K12011BLF
CCDNPO151B1K12511RLF Ceramic Capacitor, Ceramic, 1000V, 0.0667% +Tol, 0.0667% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF, Arco Electronics CCDNPO151B1K12211B vs CCDNPO151B1K12511RLF
CCDNPO151B1K12711RLF Ceramic Capacitor, Ceramic, 1000V, 0.0667% +Tol, 0.0667% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF, Arco Electronics CCDNPO151B1K12211B vs CCDNPO151B1K12711RLF
CCDNPO151B1K12011ALF Ceramic Capacitor, Ceramic, 1000V, 0.0667% +Tol, 0.0667% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF, Arco Electronics CCDNPO151B1K12211B vs CCDNPO151B1K12011ALF
CCDNPO151B1K12611ALF Ceramic Capacitor, Ceramic, 1000V, 0.0667% +Tol, 0.0667% -Tol, NP0, -/+60ppm/Cel TC, 0.00015uF, Arco Electronics CCDNPO151B1K12211B vs CCDNPO151B1K12611ALF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCDNPO151B1K12211B by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCDNPO151B1K12211B by Arco Electronics

Select Manufacturer
Which Manufacturer of CCDNPO151B1K12211B would you like to use for your alert(s)?
  • Please alert me when CCDNPO151B1K12211B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCDNPO151B1K12211B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCDNPO151B1K12211B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCDNPO151B1K12211B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCDNPO151B1K12211B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCDNPO151B1K12211B by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: