Part Details for CCDNPO131D1H08634BLF by Arco Electronics
Overview of CCDNPO131D1H08634BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO131D1H08634BLF
CCDNPO131D1H08634BLF CAD Models
CCDNPO131D1H08634BLF Part Data Attributes
|
CCDNPO131D1H08634BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO131D1H08634BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 0.3846% +Tol, 0.3846% -Tol, NP0, -/+60ppm/Cel TC, 0.00013uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 0.3846% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 0.3846% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO131D1H08634BLF
This table gives cross-reference parts and alternative options found for CCDNPO131D1H08634BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO131D1H08634BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDNPO131D1H08654B | Ceramic Capacitor, Ceramic, 50V, 0.3846% +Tol, 0.3846% -Tol, NP0, -/+60ppm/Cel TC, 0.00013uF, | Arco Electronics | CCDNPO131D1H08634BLF vs CCDNPO131D1H08654B |
CCDNPO131D1H08054BLF | Ceramic Capacitor, Ceramic, 50V, 0.3846% +Tol, 0.3846% -Tol, NP0, -/+60ppm/Cel TC, 0.00013uF, | Arco Electronics | CCDNPO131D1H08634BLF vs CCDNPO131D1H08054BLF |
CCDNPO131D1H08203BLF | Ceramic Capacitor, Ceramic, 50V, 0.3846% +Tol, 0.3846% -Tol, NP0, -/+60ppm/Cel TC, 0.00013uF, | Arco Electronics | CCDNPO131D1H08634BLF vs CCDNPO131D1H08203BLF |
CCDNPO131D1H08533BLF | Ceramic Capacitor, Ceramic, 50V, 0.3846% +Tol, 0.3846% -Tol, NP0, -/+60ppm/Cel TC, 0.00013uF, | Arco Electronics | CCDNPO131D1H08634BLF vs CCDNPO131D1H08533BLF |
CCDNPO131D1H08573ALF | Ceramic Capacitor, Ceramic, 50V, 0.3846% +Tol, 0.3846% -Tol, NP0, -/+60ppm/Cel TC, 0.00013uF, | Arco Electronics | CCDNPO131D1H08634BLF vs CCDNPO131D1H08573ALF |
CCDNPO131D1H08274R | Ceramic Capacitor, Ceramic, 50V, 0.3846% +Tol, 0.3846% -Tol, NP0, -/+60ppm/Cel TC, 0.00013uF, | Arco Electronics | CCDNPO131D1H08634BLF vs CCDNPO131D1H08274R |
CCDNPO131D1H08504BLF | Ceramic Capacitor, Ceramic, 50V, 0.3846% +Tol, 0.3846% -Tol, NP0, -/+60ppm/Cel TC, 0.00013uF, | Arco Electronics | CCDNPO131D1H08634BLF vs CCDNPO131D1H08504BLF |
CCDNPO131D1H08603ALF | Ceramic Capacitor, Ceramic, 50V, 0.3846% +Tol, 0.3846% -Tol, NP0, -/+60ppm/Cel TC, 0.00013uF, | Arco Electronics | CCDNPO131D1H08634BLF vs CCDNPO131D1H08603ALF |
CCDNPO131D1H08073A | Ceramic Capacitor, Ceramic, 50V, 0.3846% +Tol, 0.3846% -Tol, NP0, -/+60ppm/Cel TC, 0.00013uF, | Arco Electronics | CCDNPO131D1H08634BLF vs CCDNPO131D1H08073A |
CCDNPO131D1H08754ALF | Ceramic Capacitor, Ceramic, 50V, 0.3846% +Tol, 0.3846% -Tol, NP0, -/+60ppm/Cel TC, 0.00013uF, | Arco Electronics | CCDNPO131D1H08634BLF vs CCDNPO131D1H08754ALF |