Part Details for CCDNPO121D1H08703RLF by Arco Electronics
Overview of CCDNPO121D1H08703RLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO121D1H08703RLF
CCDNPO121D1H08703RLF CAD Models
CCDNPO121D1H08703RLF Part Data Attributes
|
CCDNPO121D1H08703RLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO121D1H08703RLF
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 0.4167% +Tol, 0.4167% -Tol, NP0, -/+60ppm/Cel TC, 0.00012uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 0.4167% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 0.4167% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO121D1H08703RLF
This table gives cross-reference parts and alternative options found for CCDNPO121D1H08703RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO121D1H08703RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDNPO121D1H08704BLF | Ceramic Capacitor, Ceramic, 50V, 0.4167% +Tol, 0.4167% -Tol, NP0, -/+60ppm/Cel TC, 0.00012uF, | Arco Electronics | CCDNPO121D1H08703RLF vs CCDNPO121D1H08704BLF |
CCDNPO121D1H08503A | Ceramic Capacitor, Ceramic, 50V, 0.4167% +Tol, 0.4167% -Tol, NP0, -/+60ppm/Cel TC, 0.00012uF, | Arco Electronics | CCDNPO121D1H08703RLF vs CCDNPO121D1H08503A |
CCDNPO121D1H08504R | Ceramic Capacitor, Ceramic, 50V, 0.4167% +Tol, 0.4167% -Tol, NP0, -/+60ppm/Cel TC, 0.00012uF, | Arco Electronics | CCDNPO121D1H08703RLF vs CCDNPO121D1H08504R |
CCDNPO121D1H08234RLF | Ceramic Capacitor, Ceramic, 50V, 0.4167% +Tol, 0.4167% -Tol, NP0, -/+60ppm/Cel TC, 0.00012uF, | Arco Electronics | CCDNPO121D1H08703RLF vs CCDNPO121D1H08234RLF |
CCDNPO121D1H08574ALF | Ceramic Capacitor, Ceramic, 50V, 0.4167% +Tol, 0.4167% -Tol, NP0, -/+60ppm/Cel TC, 0.00012uF, | Arco Electronics | CCDNPO121D1H08703RLF vs CCDNPO121D1H08574ALF |
CCDNPO121D1H08203BLF | Ceramic Capacitor, Ceramic, 50V, 0.4167% +Tol, 0.4167% -Tol, NP0, -/+60ppm/Cel TC, 0.00012uF, | Arco Electronics | CCDNPO121D1H08703RLF vs CCDNPO121D1H08203BLF |
CCDNPO121D1H08234BLF | Ceramic Capacitor, Ceramic, 50V, 0.4167% +Tol, 0.4167% -Tol, NP0, -/+60ppm/Cel TC, 0.00012uF, | Arco Electronics | CCDNPO121D1H08703RLF vs CCDNPO121D1H08234BLF |
CCDNPO121D1H08673ALF | Ceramic Capacitor, Ceramic, 50V, 0.4167% +Tol, 0.4167% -Tol, NP0, -/+60ppm/Cel TC, 0.00012uF, | Arco Electronics | CCDNPO121D1H08703RLF vs CCDNPO121D1H08673ALF |
CCDNPO121D1H08574B | Ceramic Capacitor, Ceramic, 50V, 0.4167% +Tol, 0.4167% -Tol, NP0, -/+60ppm/Cel TC, 0.00012uF, | Arco Electronics | CCDNPO121D1H08703RLF vs CCDNPO121D1H08574B |
CCDNPO121D1H08753RLF | Ceramic Capacitor, Ceramic, 50V, 0.4167% +Tol, 0.4167% -Tol, NP0, -/+60ppm/Cel TC, 0.00012uF, | Arco Electronics | CCDNPO121D1H08703RLF vs CCDNPO121D1H08753RLF |