Part Details for CCDNPO121D1H08054R by Arco Electronics
Overview of CCDNPO121D1H08054R by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO121D1H08054R
CCDNPO121D1H08054R CAD Models
CCDNPO121D1H08054R Part Data Attributes
|
CCDNPO121D1H08054R
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO121D1H08054R
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 0.4167% +Tol, 0.4167% -Tol, NP0, -/+60ppm/Cel TC, 0.00012uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 0.4167% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 0.4167% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO121D1H08054R
This table gives cross-reference parts and alternative options found for CCDNPO121D1H08054R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO121D1H08054R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDNPO121D1H08074R | Ceramic Capacitor, Ceramic, 50V, 0.4167% +Tol, 0.4167% -Tol, NP0, -/+60ppm/Cel TC, 0.00012uF, | Arco Electronics | CCDNPO121D1H08054R vs CCDNPO121D1H08074R |
CCDNPO121D1H08773ALF | Ceramic Capacitor, Ceramic, 50V, 0.4167% +Tol, 0.4167% -Tol, NP0, -/+60ppm/Cel TC, 0.00012uF, | Arco Electronics | CCDNPO121D1H08054R vs CCDNPO121D1H08773ALF |
CCDNPO121D1H08754ALF | Ceramic Capacitor, Ceramic, 50V, 0.4167% +Tol, 0.4167% -Tol, NP0, -/+60ppm/Cel TC, 0.00012uF, | Arco Electronics | CCDNPO121D1H08054R vs CCDNPO121D1H08754ALF |
CCDNPO121D1H08553R | Ceramic Capacitor, Ceramic, 50V, 0.4167% +Tol, 0.4167% -Tol, NP0, -/+60ppm/Cel TC, 0.00012uF, | Arco Electronics | CCDNPO121D1H08054R vs CCDNPO121D1H08553R |
CCDNPO121D1H08734BLF | Ceramic Capacitor, Ceramic, 50V, 0.4167% +Tol, 0.4167% -Tol, NP0, -/+60ppm/Cel TC, 0.00012uF, | Arco Electronics | CCDNPO121D1H08054R vs CCDNPO121D1H08734BLF |
CCDNPO121D1H08074A | Ceramic Capacitor, Ceramic, 50V, 0.4167% +Tol, 0.4167% -Tol, NP0, -/+60ppm/Cel TC, 0.00012uF, | Arco Electronics | CCDNPO121D1H08054R vs CCDNPO121D1H08074A |
CCDNPO121D1H08034ALF | Ceramic Capacitor, Ceramic, 50V, 0.4167% +Tol, 0.4167% -Tol, NP0, -/+60ppm/Cel TC, 0.00012uF, | Arco Electronics | CCDNPO121D1H08054R vs CCDNPO121D1H08034ALF |
CCDNPO121D1H08574RLF | Ceramic Capacitor, Ceramic, 50V, 0.4167% +Tol, 0.4167% -Tol, NP0, -/+60ppm/Cel TC, 0.00012uF, | Arco Electronics | CCDNPO121D1H08054R vs CCDNPO121D1H08574RLF |
CCDNPO121D1H08533R | Ceramic Capacitor, Ceramic, 50V, 0.4167% +Tol, 0.4167% -Tol, NP0, -/+60ppm/Cel TC, 0.00012uF, | Arco Electronics | CCDNPO121D1H08054R vs CCDNPO121D1H08533R |
CCDNPO121D1H08053ALF | Ceramic Capacitor, Ceramic, 50V, 0.4167% +Tol, 0.4167% -Tol, NP0, -/+60ppm/Cel TC, 0.00012uF, | Arco Electronics | CCDNPO121D1H08054R vs CCDNPO121D1H08053ALF |