Part Details for CCDNPO111G2H09603B by Arco Electronics
Overview of CCDNPO111G2H09603B by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO111G2H09603B
CCDNPO111G2H09603B CAD Models
CCDNPO111G2H09603B Part Data Attributes
|
CCDNPO111G2H09603B
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO111G2H09603B
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00011uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.5 mm | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO111G2H09603B
This table gives cross-reference parts and alternative options found for CCDNPO111G2H09603B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO111G2H09603B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDNPO111G2H09233R | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00011uF, | Arco Electronics | CCDNPO111G2H09603B vs CCDNPO111G2H09233R |
CCDNPO111G2H09704ALF | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00011uF, | Arco Electronics | CCDNPO111G2H09603B vs CCDNPO111G2H09704ALF |
CCDNPO111G2H09704R | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00011uF, | Arco Electronics | CCDNPO111G2H09603B vs CCDNPO111G2H09704R |
CCDNPO111G2H09734ALF | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00011uF, | Arco Electronics | CCDNPO111G2H09603B vs CCDNPO111G2H09734ALF |
CCDNPO111G2H09603BLF | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00011uF, | Arco Electronics | CCDNPO111G2H09603B vs CCDNPO111G2H09603BLF |
CCDNPO111G2H09253B | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00011uF, | Arco Electronics | CCDNPO111G2H09603B vs CCDNPO111G2H09253B |
CCDNPO111G2H09233BLF | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00011uF, | Arco Electronics | CCDNPO111G2H09603B vs CCDNPO111G2H09233BLF |
CCDNPO111G2H09574ALF | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00011uF, | Arco Electronics | CCDNPO111G2H09603B vs CCDNPO111G2H09574ALF |
CCDNPO111G2H09534RLF | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00011uF, | Arco Electronics | CCDNPO111G2H09603B vs CCDNPO111G2H09534RLF |
CCDNPO111G2H09773R | Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.00011uF, | Arco Electronics | CCDNPO111G2H09603B vs CCDNPO111G2H09773R |