Part Details for CCDNPO101J2H09253BLF by Arco Electronics
Overview of CCDNPO101J2H09253BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO101J2H09253BLF
CCDNPO101J2H09253BLF CAD Models
CCDNPO101J2H09253BLF Part Data Attributes
|
CCDNPO101J2H09253BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO101J2H09253BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.0001uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.5 mm | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO101J2H09253BLF
This table gives cross-reference parts and alternative options found for CCDNPO101J2H09253BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO101J2H09253BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDNPO101J2H09053A | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.0001uF, | Arco Electronics | CCDNPO101J2H09253BLF vs CCDNPO101J2H09053A |
CCDNPO101J2H09554B | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.0001uF, | Arco Electronics | CCDNPO101J2H09253BLF vs CCDNPO101J2H09554B |
CCDNPO101J2H09733BLF | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.0001uF, | Arco Electronics | CCDNPO101J2H09253BLF vs CCDNPO101J2H09733BLF |
CCDNPO101J2H09073A | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.0001uF, | Arco Electronics | CCDNPO101J2H09253BLF vs CCDNPO101J2H09073A |
CCDNPO101J2H09703ALF | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.0001uF, | Arco Electronics | CCDNPO101J2H09253BLF vs CCDNPO101J2H09703ALF |
CCDNPO101J2H09774ALF | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.0001uF, | Arco Electronics | CCDNPO101J2H09253BLF vs CCDNPO101J2H09774ALF |
CCDNPO101J2H09573RLF | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.0001uF, | Arco Electronics | CCDNPO101J2H09253BLF vs CCDNPO101J2H09573RLF |
CCDNPO101J2H09033ALF | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.0001uF, | Arco Electronics | CCDNPO101J2H09253BLF vs CCDNPO101J2H09033ALF |
CCDNPO101J2H09704BLF | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.0001uF, | Arco Electronics | CCDNPO101J2H09253BLF vs CCDNPO101J2H09704BLF |
CCDNPO101J2H09654B | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.0001uF, | Arco Electronics | CCDNPO101J2H09253BLF vs CCDNPO101J2H09654B |