Datasheets
CCDNPO101C2H08654R by: Arco Electronics

Ceramic Capacitor, Ceramic, 500V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0001uF,

Part Details for CCDNPO101C2H08654R by Arco Electronics

Overview of CCDNPO101C2H08654R by Arco Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CCDNPO101C2H08654R

CCDNPO101C2H08654R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CCDNPO101C2H08654R Part Data Attributes

CCDNPO101C2H08654R Arco Electronics
Buy Now Datasheet
Compare Parts:
CCDNPO101C2H08654R Arco Electronics Ceramic Capacitor, Ceramic, 500V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0001uF,
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.0001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 8.5 mm
Length 8 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 0.25%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Style Radial
Packing Method TR
Positive Tolerance 0.25%
Rated (DC) Voltage (URdc) 500 V
Surface Mount NO
Temperature Characteristics Code NP0
Temperature Coefficient 60ppm/Cel ppm/°C
Terminal Pitch 6.35 mm
Terminal Shape WIRE

Alternate Parts for CCDNPO101C2H08654R

This table gives cross-reference parts and alternative options found for CCDNPO101C2H08654R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO101C2H08654R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CCDNPO101C2H08734B Ceramic Capacitor, Ceramic, 500V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0001uF, Arco Electronics CCDNPO101C2H08654R vs CCDNPO101C2H08734B
CCDNPO101C2H08254ALF Ceramic Capacitor, Ceramic, 500V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0001uF, Arco Electronics CCDNPO101C2H08654R vs CCDNPO101C2H08254ALF
CCDNPO101C2H08774BLF Ceramic Capacitor, Ceramic, 500V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0001uF, Arco Electronics CCDNPO101C2H08654R vs CCDNPO101C2H08774BLF
CCDNPO101C2H08554RLF Ceramic Capacitor, Ceramic, 500V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0001uF, Arco Electronics CCDNPO101C2H08654R vs CCDNPO101C2H08554RLF
CCDNPO101C2H08553R Ceramic Capacitor, Ceramic, 500V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0001uF, Arco Electronics CCDNPO101C2H08654R vs CCDNPO101C2H08553R
CCDNPO101C2H08233A Ceramic Capacitor, Ceramic, 500V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0001uF, Arco Electronics CCDNPO101C2H08654R vs CCDNPO101C2H08233A
CCDNPO101C2H08073ALF Ceramic Capacitor, Ceramic, 500V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0001uF, Arco Electronics CCDNPO101C2H08654R vs CCDNPO101C2H08073ALF
CCDNPO101C2H08003R Ceramic Capacitor, Ceramic, 500V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0001uF, Arco Electronics CCDNPO101C2H08654R vs CCDNPO101C2H08003R
CCDNPO101C2H08553ALF Ceramic Capacitor, Ceramic, 500V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0001uF, Arco Electronics CCDNPO101C2H08654R vs CCDNPO101C2H08553ALF
CCDNPO101C2H08234A Ceramic Capacitor, Ceramic, 500V, 0.25% +Tol, 0.25% -Tol, NP0, -/+60ppm/Cel TC, 0.0001uF, Arco Electronics CCDNPO101C2H08654R vs CCDNPO101C2H08234A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCDNPO101C2H08654R by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCDNPO101C2H08654R by Arco Electronics

Select Manufacturer
Which Manufacturer of CCDNPO101C2H08654R would you like to use for your alert(s)?
  • Please alert me when CCDNPO101C2H08654R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCDNPO101C2H08654R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCDNPO101C2H08654R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCDNPO101C2H08654R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCDNPO101C2H08654R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCDNPO101C2H08654R by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: