Part Details for CCDNPO075K2A07534B by Arco Electronics
Overview of CCDNPO075K2A07534B by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO075K2A07534B
CCDNPO075K2A07534B CAD Models
CCDNPO075K2A07534B Part Data Attributes
|
CCDNPO075K2A07534B
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO075K2A07534B
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+60ppm/Cel TC, 0.000075uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO075K2A07534B
This table gives cross-reference parts and alternative options found for CCDNPO075K2A07534B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO075K2A07534B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDNPO075K2A07634RLF | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+60ppm/Cel TC, 0.000075uF, | Arco Electronics | CCDNPO075K2A07534B vs CCDNPO075K2A07634RLF |
CCDNPO075K2A07074A | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+60ppm/Cel TC, 0.000075uF, | Arco Electronics | CCDNPO075K2A07534B vs CCDNPO075K2A07074A |
CCDNPO075K2A07734BLF | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+60ppm/Cel TC, 0.000075uF, | Arco Electronics | CCDNPO075K2A07534B vs CCDNPO075K2A07734BLF |
CCDNPO075K2A07703ALF | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+60ppm/Cel TC, 0.000075uF, | Arco Electronics | CCDNPO075K2A07534B vs CCDNPO075K2A07703ALF |
CCDNPO075K2A07604R | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+60ppm/Cel TC, 0.000075uF, | Arco Electronics | CCDNPO075K2A07534B vs CCDNPO075K2A07604R |
CCDNPO075K2A07774RLF | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+60ppm/Cel TC, 0.000075uF, | Arco Electronics | CCDNPO075K2A07534B vs CCDNPO075K2A07774RLF |
CCDNPO075K2A07234ALF | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+60ppm/Cel TC, 0.000075uF, | Arco Electronics | CCDNPO075K2A07534B vs CCDNPO075K2A07234ALF |
CCDNPO075K2A07074B | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+60ppm/Cel TC, 0.000075uF, | Arco Electronics | CCDNPO075K2A07534B vs CCDNPO075K2A07074B |
CCDNPO075K2A07203A | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+60ppm/Cel TC, 0.000075uF, | Arco Electronics | CCDNPO075K2A07534B vs CCDNPO075K2A07203A |
CCDNPO075K2A07204R | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+60ppm/Cel TC, 0.000075uF, | Arco Electronics | CCDNPO075K2A07534B vs CCDNPO075K2A07204R |