Part Details for CCDNPO056J1H06703R by Arco Electronics
Overview of CCDNPO056J1H06703R by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO056J1H06703R
CCDNPO056J1H06703R CAD Models
CCDNPO056J1H06703R Part Data Attributes
|
CCDNPO056J1H06703R
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO056J1H06703R
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.000056uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO056J1H06703R
This table gives cross-reference parts and alternative options found for CCDNPO056J1H06703R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO056J1H06703R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDNPO056J1H06703B | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.000056uF, | Arco Electronics | CCDNPO056J1H06703R vs CCDNPO056J1H06703B |
CCDNPO056J1H06034ALF | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.000056uF, | Arco Electronics | CCDNPO056J1H06703R vs CCDNPO056J1H06034ALF |
CCDNPO056J1H06253RLF | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.000056uF, | Arco Electronics | CCDNPO056J1H06703R vs CCDNPO056J1H06253RLF |
CCDNPO056J1H06603B | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.000056uF, | Arco Electronics | CCDNPO056J1H06703R vs CCDNPO056J1H06603B |
CCDNPO056J1H06534RLF | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.000056uF, | Arco Electronics | CCDNPO056J1H06703R vs CCDNPO056J1H06534RLF |
CCDNPO056J1H06204BLF | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.000056uF, | Arco Electronics | CCDNPO056J1H06703R vs CCDNPO056J1H06204BLF |
CCDNPO056J1H06074BLF | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.000056uF, | Arco Electronics | CCDNPO056J1H06703R vs CCDNPO056J1H06074BLF |
CCDNPO056J1H06033A | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.000056uF, | Arco Electronics | CCDNPO056J1H06703R vs CCDNPO056J1H06033A |
CCDNPO056J1H06274A | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.000056uF, | Arco Electronics | CCDNPO056J1H06703R vs CCDNPO056J1H06274A |
CCDNPO056J1H06553ALF | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.000056uF, | Arco Electronics | CCDNPO056J1H06703R vs CCDNPO056J1H06553ALF |