Part Details for CCDNPO051B2H06604R by Arco Electronics
Overview of CCDNPO051B2H06604R by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO051B2H06604R
CCDNPO051B2H06604R CAD Models
CCDNPO051B2H06604R Part Data Attributes
|
CCDNPO051B2H06604R
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO051B2H06604R
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 0.1961% +Tol, 0.1961% -Tol, NP0, -/+60ppm/Cel TC, 0.000051uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 0.1961% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 0.1961% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO051B2H06604R
This table gives cross-reference parts and alternative options found for CCDNPO051B2H06604R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO051B2H06604R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDNPO051B2H06604ALF | Ceramic Capacitor, Ceramic, 500V, 0.1961% +Tol, 0.1961% -Tol, NP0, -/+60ppm/Cel TC, 0.000051uF, | Arco Electronics | CCDNPO051B2H06604R vs CCDNPO051B2H06604ALF |
CCDNPO051B2H06733A | Ceramic Capacitor, Ceramic, 500V, 0.1961% +Tol, 0.1961% -Tol, NP0, -/+60ppm/Cel TC, 0.000051uF, | Arco Electronics | CCDNPO051B2H06604R vs CCDNPO051B2H06733A |
CCDNPO051B2H06554BLF | Ceramic Capacitor, Ceramic, 500V, 0.1961% +Tol, 0.1961% -Tol, NP0, -/+60ppm/Cel TC, 0.000051uF, | Arco Electronics | CCDNPO051B2H06604R vs CCDNPO051B2H06554BLF |
CCDNPO051B2H06754RLF | Ceramic Capacitor, Ceramic, 500V, 0.1961% +Tol, 0.1961% -Tol, NP0, -/+60ppm/Cel TC, 0.000051uF, | Arco Electronics | CCDNPO051B2H06604R vs CCDNPO051B2H06754RLF |
CCDNPO051B2H06653ALF | Ceramic Capacitor, Ceramic, 500V, 0.1961% +Tol, 0.1961% -Tol, NP0, -/+60ppm/Cel TC, 0.000051uF, | Arco Electronics | CCDNPO051B2H06604R vs CCDNPO051B2H06653ALF |
CCDNPO051B2H06633ALF | Ceramic Capacitor, Ceramic, 500V, 0.1961% +Tol, 0.1961% -Tol, NP0, -/+60ppm/Cel TC, 0.000051uF, | Arco Electronics | CCDNPO051B2H06604R vs CCDNPO051B2H06633ALF |
CCDNPO051B2H06054A | Ceramic Capacitor, Ceramic, 500V, 0.1961% +Tol, 0.1961% -Tol, NP0, -/+60ppm/Cel TC, 0.000051uF, | Arco Electronics | CCDNPO051B2H06604R vs CCDNPO051B2H06054A |
CCDNPO051B2H06004R | Ceramic Capacitor, Ceramic, 500V, 0.1961% +Tol, 0.1961% -Tol, NP0, -/+60ppm/Cel TC, 0.000051uF, | Arco Electronics | CCDNPO051B2H06604R vs CCDNPO051B2H06004R |
CCDNPO051B2H06003A | Ceramic Capacitor, Ceramic, 500V, 0.1961% +Tol, 0.1961% -Tol, NP0, -/+60ppm/Cel TC, 0.000051uF, | Arco Electronics | CCDNPO051B2H06604R vs CCDNPO051B2H06003A |
CCDNPO051B2H06634A | Ceramic Capacitor, Ceramic, 500V, 0.1961% +Tol, 0.1961% -Tol, NP0, -/+60ppm/Cel TC, 0.000051uF, | Arco Electronics | CCDNPO051B2H06604R vs CCDNPO051B2H06634A |