Part Details for CCDNPO043F2H05733R by Arco Electronics
Overview of CCDNPO043F2H05733R by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO043F2H05733R
CCDNPO043F2H05733R CAD Models
CCDNPO043F2H05733R Part Data Attributes
|
CCDNPO043F2H05733R
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO043F2H05733R
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+60ppm/Cel TC, 0.000043uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO043F2H05733R
This table gives cross-reference parts and alternative options found for CCDNPO043F2H05733R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO043F2H05733R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDNPO043F2H05034R | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+60ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDNPO043F2H05733R vs CCDNPO043F2H05034R |
CCDNPO043F2H05673BLF | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+60ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDNPO043F2H05733R vs CCDNPO043F2H05673BLF |
CCDNPO043F2H05734B | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+60ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDNPO043F2H05733R vs CCDNPO043F2H05734B |
CCDNPO043F2H05634BLF | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+60ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDNPO043F2H05733R vs CCDNPO043F2H05634BLF |
CCDNPO043F2H05633RLF | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+60ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDNPO043F2H05733R vs CCDNPO043F2H05633RLF |
CCDNPO043F2H05273RLF | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+60ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDNPO043F2H05733R vs CCDNPO043F2H05273RLF |
CCDNPO043F2H05554A | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+60ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDNPO043F2H05733R vs CCDNPO043F2H05554A |
CCDNPO043F2H05233B | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+60ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDNPO043F2H05733R vs CCDNPO043F2H05233B |
CCDNPO043F2H05733RLF | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+60ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDNPO043F2H05733R vs CCDNPO043F2H05733RLF |
CCDNPO043F2H05654ALF | Ceramic Capacitor, Ceramic, 500V, 1% +Tol, 1% -Tol, NP0, -/+60ppm/Cel TC, 0.000043uF, | Arco Electronics | CCDNPO043F2H05733R vs CCDNPO043F2H05654ALF |