Part Details for CCDNPO036K1H05233B by Arco Electronics
Overview of CCDNPO036K1H05233B by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO036K1H05233B
CCDNPO036K1H05233B CAD Models
CCDNPO036K1H05233B Part Data Attributes
|
CCDNPO036K1H05233B
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO036K1H05233B
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+60ppm/Cel TC, 0.000036uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO036K1H05233B
This table gives cross-reference parts and alternative options found for CCDNPO036K1H05233B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO036K1H05233B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDNPO036K1H05734ALF | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+60ppm/Cel TC, 0.000036uF, | Arco Electronics | CCDNPO036K1H05233B vs CCDNPO036K1H05734ALF |
CCDNPO036K1H05053B | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+60ppm/Cel TC, 0.000036uF, | Arco Electronics | CCDNPO036K1H05233B vs CCDNPO036K1H05053B |
CCDNPO036K1H05233BLF | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+60ppm/Cel TC, 0.000036uF, | Arco Electronics | CCDNPO036K1H05233B vs CCDNPO036K1H05233BLF |
CCDNPO036K1H05254A | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+60ppm/Cel TC, 0.000036uF, | Arco Electronics | CCDNPO036K1H05233B vs CCDNPO036K1H05254A |
CCDNPO036K1H05654B | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+60ppm/Cel TC, 0.000036uF, | Arco Electronics | CCDNPO036K1H05233B vs CCDNPO036K1H05654B |
CCDNPO036K1H05033ALF | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+60ppm/Cel TC, 0.000036uF, | Arco Electronics | CCDNPO036K1H05233B vs CCDNPO036K1H05033ALF |
CCDNPO036K1H05534BLF | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+60ppm/Cel TC, 0.000036uF, | Arco Electronics | CCDNPO036K1H05233B vs CCDNPO036K1H05534BLF |
CCDNPO036K1H05204B | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+60ppm/Cel TC, 0.000036uF, | Arco Electronics | CCDNPO036K1H05233B vs CCDNPO036K1H05204B |
CCDNPO036K1H05653R | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+60ppm/Cel TC, 0.000036uF, | Arco Electronics | CCDNPO036K1H05233B vs CCDNPO036K1H05653R |
CCDNPO036K1H05253B | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+60ppm/Cel TC, 0.000036uF, | Arco Electronics | CCDNPO036K1H05233B vs CCDNPO036K1H05253B |