Part Details for CCDNPO033M2H05234BLF by Arco Electronics
Overview of CCDNPO033M2H05234BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO033M2H05234BLF
CCDNPO033M2H05234BLF CAD Models
CCDNPO033M2H05234BLF Part Data Attributes
|
CCDNPO033M2H05234BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO033M2H05234BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, NP0, -/+60ppm/Cel TC, 0.000033uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO033M2H05234BLF
This table gives cross-reference parts and alternative options found for CCDNPO033M2H05234BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO033M2H05234BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDNPO033M2H05734A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, NP0, -/+60ppm/Cel TC, 0.000033uF, | Arco Electronics | CCDNPO033M2H05234BLF vs CCDNPO033M2H05734A |
CCDNPO033M2H05673ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, NP0, -/+60ppm/Cel TC, 0.000033uF, | Arco Electronics | CCDNPO033M2H05234BLF vs CCDNPO033M2H05673ALF |
CCDNPO033M2H05273A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, NP0, -/+60ppm/Cel TC, 0.000033uF, | Arco Electronics | CCDNPO033M2H05234BLF vs CCDNPO033M2H05273A |
CCDNPO033M2H05053RLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, NP0, -/+60ppm/Cel TC, 0.000033uF, | Arco Electronics | CCDNPO033M2H05234BLF vs CCDNPO033M2H05053RLF |
CCDNPO033M2H05273BLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, NP0, -/+60ppm/Cel TC, 0.000033uF, | Arco Electronics | CCDNPO033M2H05234BLF vs CCDNPO033M2H05273BLF |
CCDNPO033M2H05653R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, NP0, -/+60ppm/Cel TC, 0.000033uF, | Arco Electronics | CCDNPO033M2H05234BLF vs CCDNPO033M2H05653R |
CCDNPO033M2H05733RLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, NP0, -/+60ppm/Cel TC, 0.000033uF, | Arco Electronics | CCDNPO033M2H05234BLF vs CCDNPO033M2H05733RLF |
CCDNPO033M2H05774ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, NP0, -/+60ppm/Cel TC, 0.000033uF, | Arco Electronics | CCDNPO033M2H05234BLF vs CCDNPO033M2H05774ALF |
CCDNPO033M2H05603ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, NP0, -/+60ppm/Cel TC, 0.000033uF, | Arco Electronics | CCDNPO033M2H05234BLF vs CCDNPO033M2H05603ALF |
CCDNPO033M2H05034BLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, NP0, -/+60ppm/Cel TC, 0.000033uF, | Arco Electronics | CCDNPO033M2H05234BLF vs CCDNPO033M2H05034BLF |