Part Details for CCDNPO033M1K06073R by Arco Electronics
Overview of CCDNPO033M1K06073R by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO033M1K06073R
CCDNPO033M1K06073R CAD Models
CCDNPO033M1K06073R Part Data Attributes
|
CCDNPO033M1K06073R
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO033M1K06073R
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, NP0, -/+60ppm/Cel TC, 0.000033uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO033M1K06073R
This table gives cross-reference parts and alternative options found for CCDNPO033M1K06073R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO033M1K06073R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CCDNPO033M1K06053R | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, NP0, -/+60ppm/Cel TC, 0.000033uF, | CCDNPO033M1K06073R vs CCDNPO033M1K06053R |
CCDNPO033M1K06503RLF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, NP0, -/+60ppm/Cel TC, 0.000033uF, | CCDNPO033M1K06073R vs CCDNPO033M1K06503RLF |
CCDNPO033M1K06533A | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, NP0, -/+60ppm/Cel TC, 0.000033uF, | CCDNPO033M1K06073R vs CCDNPO033M1K06533A |
CCDNPO033M1K06273ALF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, NP0, -/+60ppm/Cel TC, 0.000033uF, | CCDNPO033M1K06073R vs CCDNPO033M1K06273ALF |
CCDNPO033M1K06533R | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, NP0, -/+60ppm/Cel TC, 0.000033uF, | CCDNPO033M1K06073R vs CCDNPO033M1K06533R |
CCDNPO033M1K06703B | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, NP0, -/+60ppm/Cel TC, 0.000033uF, | CCDNPO033M1K06073R vs CCDNPO033M1K06703B |
CCDNPO033M1K06073ALF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, NP0, -/+60ppm/Cel TC, 0.000033uF, | CCDNPO033M1K06073R vs CCDNPO033M1K06073ALF |
CCDNPO033M1K06674RLF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, NP0, -/+60ppm/Cel TC, 0.000033uF, | CCDNPO033M1K06073R vs CCDNPO033M1K06674RLF |
CCDNPO033M1K06274B | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, NP0, -/+60ppm/Cel TC, 0.000033uF, | CCDNPO033M1K06073R vs CCDNPO033M1K06274B |
CCDNPO033M1K06654BLF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, NP0, -/+60ppm/Cel TC, 0.000033uF, | CCDNPO033M1K06073R vs CCDNPO033M1K06654BLF |