Part Details for CCDNPO022D2H05734A by Arco Electronics
Overview of CCDNPO022D2H05734A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO022D2H05734A
CCDNPO022D2H05734A CAD Models
CCDNPO022D2H05734A Part Data Attributes
|
CCDNPO022D2H05734A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO022D2H05734A
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 2.2727% +Tol, 2.2727% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.2727% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 2.2727% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO022D2H05734A
This table gives cross-reference parts and alternative options found for CCDNPO022D2H05734A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO022D2H05734A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDNPO022D2H05204B | Ceramic Capacitor, Ceramic, 500V, 2.2727% +Tol, 2.2727% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, | Arco Electronics | CCDNPO022D2H05734A vs CCDNPO022D2H05204B |
CCDNPO022D2H05673B | Ceramic Capacitor, Ceramic, 500V, 2.2727% +Tol, 2.2727% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, | Arco Electronics | CCDNPO022D2H05734A vs CCDNPO022D2H05673B |
CCDNPO022D2H05034A | Ceramic Capacitor, Ceramic, 500V, 2.2727% +Tol, 2.2727% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, | Arco Electronics | CCDNPO022D2H05734A vs CCDNPO022D2H05034A |
CCDNPO022D2H05253ALF | Ceramic Capacitor, Ceramic, 500V, 2.2727% +Tol, 2.2727% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, | Arco Electronics | CCDNPO022D2H05734A vs CCDNPO022D2H05253ALF |
CCDNPO022D2H05533B | Ceramic Capacitor, Ceramic, 500V, 2.2727% +Tol, 2.2727% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, | Arco Electronics | CCDNPO022D2H05734A vs CCDNPO022D2H05533B |
CCDNPO022D2H05703A | Ceramic Capacitor, Ceramic, 500V, 2.2727% +Tol, 2.2727% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, | Arco Electronics | CCDNPO022D2H05734A vs CCDNPO022D2H05703A |
CCDNPO022D2H05274B | Ceramic Capacitor, Ceramic, 500V, 2.2727% +Tol, 2.2727% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, | Arco Electronics | CCDNPO022D2H05734A vs CCDNPO022D2H05274B |
CCDNPO022D2H05233BLF | Ceramic Capacitor, Ceramic, 500V, 2.2727% +Tol, 2.2727% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, | Arco Electronics | CCDNPO022D2H05734A vs CCDNPO022D2H05233BLF |
CCDNPO022D2H05233RLF | Ceramic Capacitor, Ceramic, 500V, 2.2727% +Tol, 2.2727% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, | Arco Electronics | CCDNPO022D2H05734A vs CCDNPO022D2H05233RLF |
CCDNPO022D2H05654RLF | Ceramic Capacitor, Ceramic, 500V, 2.2727% +Tol, 2.2727% -Tol, NP0, -/+60ppm/Cel TC, 0.000022uF, | Arco Electronics | CCDNPO022D2H05734A vs CCDNPO022D2H05654RLF |