Part Details for CCDNPO020K1K06734RLF by Arco Electronics
Overview of CCDNPO020K1K06734RLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO020K1K06734RLF
CCDNPO020K1K06734RLF CAD Models
CCDNPO020K1K06734RLF Part Data Attributes
|
CCDNPO020K1K06734RLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO020K1K06734RLF
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, NP0, -/+60ppm/Cel TC, 0.00002uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO020K1K06734RLF
This table gives cross-reference parts and alternative options found for CCDNPO020K1K06734RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO020K1K06734RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDNPO020K1K06003A | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, NP0, -/+60ppm/Cel TC, 0.00002uF, | Arco Electronics | CCDNPO020K1K06734RLF vs CCDNPO020K1K06003A |
CCDNPO020K1K06033RLF | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, NP0, -/+60ppm/Cel TC, 0.00002uF, | Arco Electronics | CCDNPO020K1K06734RLF vs CCDNPO020K1K06033RLF |
CCDNPO020K1K06204ALF | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, NP0, -/+60ppm/Cel TC, 0.00002uF, | Arco Electronics | CCDNPO020K1K06734RLF vs CCDNPO020K1K06204ALF |
CCDNPO020K1K06534ALF | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, NP0, -/+60ppm/Cel TC, 0.00002uF, | Arco Electronics | CCDNPO020K1K06734RLF vs CCDNPO020K1K06534ALF |
CCDNPO020K1K06074R | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, NP0, -/+60ppm/Cel TC, 0.00002uF, | Arco Electronics | CCDNPO020K1K06734RLF vs CCDNPO020K1K06074R |
CCDNPO020K1K06504RLF | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, NP0, -/+60ppm/Cel TC, 0.00002uF, | Arco Electronics | CCDNPO020K1K06734RLF vs CCDNPO020K1K06504RLF |
CCDNPO020K1K06504ALF | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, NP0, -/+60ppm/Cel TC, 0.00002uF, | Arco Electronics | CCDNPO020K1K06734RLF vs CCDNPO020K1K06504ALF |
CCDNPO020K1K06254BLF | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, NP0, -/+60ppm/Cel TC, 0.00002uF, | Arco Electronics | CCDNPO020K1K06734RLF vs CCDNPO020K1K06254BLF |
CCDNPO020K1K06074BLF | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, NP0, -/+60ppm/Cel TC, 0.00002uF, | Arco Electronics | CCDNPO020K1K06734RLF vs CCDNPO020K1K06074BLF |
CCDNPO020K1K06553B | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, NP0, -/+60ppm/Cel TC, 0.00002uF, | Arco Electronics | CCDNPO020K1K06734RLF vs CCDNPO020K1K06553B |