Part Details for CCDNPO020J1K06634R by Arco Electronics
Overview of CCDNPO020J1K06634R by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO020J1K06634R
CCDNPO020J1K06634R CAD Models
CCDNPO020J1K06634R Part Data Attributes
|
CCDNPO020J1K06634R
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO020J1K06634R
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00002uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO020J1K06634R
This table gives cross-reference parts and alternative options found for CCDNPO020J1K06634R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO020J1K06634R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CCDNPO020J1K06553B | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00002uF, | CCDNPO020J1K06634R vs CCDNPO020J1K06553B |
CCDNPO020J1K06274ALF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00002uF, | CCDNPO020J1K06634R vs CCDNPO020J1K06274ALF |
CCDNPO020J1K06653BLF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00002uF, | CCDNPO020J1K06634R vs CCDNPO020J1K06653BLF |
CCDNPO020J1K06533A | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00002uF, | CCDNPO020J1K06634R vs CCDNPO020J1K06533A |
CCDNPO020J1K06504BLF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00002uF, | CCDNPO020J1K06634R vs CCDNPO020J1K06504BLF |
CCDNPO020J1K06633B | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00002uF, | CCDNPO020J1K06634R vs CCDNPO020J1K06633B |
CCDNPO020J1K06733ALF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00002uF, | CCDNPO020J1K06634R vs CCDNPO020J1K06733ALF |
CCDNPO020J1K06504ALF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00002uF, | CCDNPO020J1K06634R vs CCDNPO020J1K06504ALF |
CCDNPO020J1K06233BLF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00002uF, | CCDNPO020J1K06634R vs CCDNPO020J1K06233BLF |
CCDNPO020J1K06234RLF | Arco Electronics | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, NP0, -/+60ppm/Cel TC, 0.00002uF, | CCDNPO020J1K06634R vs CCDNPO020J1K06234RLF |