Part Details for CCDNPO015G1K06503RLF by Arco Electronics
Overview of CCDNPO015G1K06503RLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO015G1K06503RLF
CCDNPO015G1K06503RLF CAD Models
CCDNPO015G1K06503RLF Part Data Attributes
|
CCDNPO015G1K06503RLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO015G1K06503RLF
Arco Electronics
Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.000015uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO015G1K06503RLF
This table gives cross-reference parts and alternative options found for CCDNPO015G1K06503RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO015G1K06503RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDNPO015G1K06574RLF | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.000015uF, | Arco Electronics | CCDNPO015G1K06503RLF vs CCDNPO015G1K06574RLF |
CCDNPO015G1K06034ALF | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.000015uF, | Arco Electronics | CCDNPO015G1K06503RLF vs CCDNPO015G1K06034ALF |
CCDNPO015G1K06503R | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.000015uF, | Arco Electronics | CCDNPO015G1K06503RLF vs CCDNPO015G1K06503R |
CCDNPO015G1K06203ALF | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.000015uF, | Arco Electronics | CCDNPO015G1K06503RLF vs CCDNPO015G1K06203ALF |
CCDNPO015G1K06533ALF | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.000015uF, | Arco Electronics | CCDNPO015G1K06503RLF vs CCDNPO015G1K06533ALF |
CCDNPO015G1K06204RLF | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.000015uF, | Arco Electronics | CCDNPO015G1K06503RLF vs CCDNPO015G1K06204RLF |
CCDNPO015G1K06603R | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.000015uF, | Arco Electronics | CCDNPO015G1K06503RLF vs CCDNPO015G1K06603R |
CCDNPO015G1K06504A | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.000015uF, | Arco Electronics | CCDNPO015G1K06503RLF vs CCDNPO015G1K06504A |
CCDNPO015G1K06273RLF | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.000015uF, | Arco Electronics | CCDNPO015G1K06503RLF vs CCDNPO015G1K06273RLF |
CCDNPO015G1K06674A | Ceramic Capacitor, Ceramic, 1000V, 2% +Tol, 2% -Tol, NP0, -/+60ppm/Cel TC, 0.000015uF, | Arco Electronics | CCDNPO015G1K06503RLF vs CCDNPO015G1K06674A |