Part Details for CCDNPO013B1H05633BLF by Arco Electronics
Overview of CCDNPO013B1H05633BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO013B1H05633BLF
CCDNPO013B1H05633BLF CAD Models
CCDNPO013B1H05633BLF Part Data Attributes
|
CCDNPO013B1H05633BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO013B1H05633BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 0.7692% +Tol, 0.7692% -Tol, NP0, -/+60ppm/Cel TC, 0.000013uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 0.7692% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 0.7692% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO013B1H05633BLF
This table gives cross-reference parts and alternative options found for CCDNPO013B1H05633BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO013B1H05633BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDNPO013B1H05233BLF | Ceramic Capacitor, Ceramic, 50V, 0.7692% +Tol, 0.7692% -Tol, NP0, -/+60ppm/Cel TC, 0.000013uF, | Arco Electronics | CCDNPO013B1H05633BLF vs CCDNPO013B1H05233BLF |
CCDNPO013B1H05633R | Ceramic Capacitor, Ceramic, 50V, 0.7692% +Tol, 0.7692% -Tol, NP0, -/+60ppm/Cel TC, 0.000013uF, | Arco Electronics | CCDNPO013B1H05633BLF vs CCDNPO013B1H05633R |
CCDNPO013B1H05534ALF | Ceramic Capacitor, Ceramic, 50V, 0.7692% +Tol, 0.7692% -Tol, NP0, -/+60ppm/Cel TC, 0.000013uF, | Arco Electronics | CCDNPO013B1H05633BLF vs CCDNPO013B1H05534ALF |
CCDNPO013B1H05633A | Ceramic Capacitor, Ceramic, 50V, 0.7692% +Tol, 0.7692% -Tol, NP0, -/+60ppm/Cel TC, 0.000013uF, | Arco Electronics | CCDNPO013B1H05633BLF vs CCDNPO013B1H05633A |
CCDNPO013B1H05673R | Ceramic Capacitor, Ceramic, 50V, 0.7692% +Tol, 0.7692% -Tol, NP0, -/+60ppm/Cel TC, 0.000013uF, | Arco Electronics | CCDNPO013B1H05633BLF vs CCDNPO013B1H05673R |
CCDNPO013B1H05704B | Ceramic Capacitor, Ceramic, 50V, 0.7692% +Tol, 0.7692% -Tol, NP0, -/+60ppm/Cel TC, 0.000013uF, | Arco Electronics | CCDNPO013B1H05633BLF vs CCDNPO013B1H05704B |
CCDNPO013B1H05554BLF | Ceramic Capacitor, Ceramic, 50V, 0.7692% +Tol, 0.7692% -Tol, NP0, -/+60ppm/Cel TC, 0.000013uF, | Arco Electronics | CCDNPO013B1H05633BLF vs CCDNPO013B1H05554BLF |
CCDNPO013B1H05254R | Ceramic Capacitor, Ceramic, 50V, 0.7692% +Tol, 0.7692% -Tol, NP0, -/+60ppm/Cel TC, 0.000013uF, | Arco Electronics | CCDNPO013B1H05633BLF vs CCDNPO013B1H05254R |
CCDNPO013B1H05734A | Ceramic Capacitor, Ceramic, 50V, 0.7692% +Tol, 0.7692% -Tol, NP0, -/+60ppm/Cel TC, 0.000013uF, | Arco Electronics | CCDNPO013B1H05633BLF vs CCDNPO013B1H05734A |
CCDNPO013B1H05554B | Ceramic Capacitor, Ceramic, 50V, 0.7692% +Tol, 0.7692% -Tol, NP0, -/+60ppm/Cel TC, 0.000013uF, | Arco Electronics | CCDNPO013B1H05633BLF vs CCDNPO013B1H05554B |