CCDNPO003C2H05734RLF
Arco Electronics
Description: Ceramic Capacitor, Ceramic, 500V, 8.3333% +Tol, 8.3333% -Tol, NP0, -/+60ppm/Cel TC, 0.000003uF,

Overview of CCDNPO003C2H05734RLF by Arco Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CCDNPO003C2H05734RLF by Arco Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CCDNPO003C2H05734RLF by Arco Electronics

CCDNPO003C2H05734RLF
Arco Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ARCO ELECTRONICS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000003 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.5 mm
Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
8.3333%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
8.3333%
Rated (DC) Voltage (URdc)
500 V
Surface Mount
NO
Temperature Characteristics Code
NP0
Temperature Coefficient
60ppm/Cel ppm/°C
Terminal Pitch
7.52 mm
Terminal Shape
WIRE
Want to compare parts?
  1. CCDNPO003C2H05734RLF
    Arco Electronics
    Ceramic Capacitor, Ceramic, 500V, 8.3333% +Tol, 8.3333% -Tol, NP0, -/+60ppm/Cel TC, 0.000003uF,
    VS

Alternate Parts for CCDNPO003C2H05734RLF

This table gives cross-reference parts and alternative options found for CCDNPO003C2H05734RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO003C2H05734RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CCDNPO003C2H05674A Ceramic Capacitor, Ceramic, 500V, 8.3333% +Tol, 8.3333% -Tol, NP0, -/+60ppm/Cel TC, 0.000003uF, Arco Electronics CCDNPO003C2H05734RLF vs CCDNPO003C2H05674A
CCDNPO003C2H05734ALF Ceramic Capacitor, Ceramic, 500V, 8.3333% +Tol, 8.3333% -Tol, NP0, -/+60ppm/Cel TC, 0.000003uF, Arco Electronics CCDNPO003C2H05734RLF vs CCDNPO003C2H05734ALF
CCDNPO003C2H05653BLF Ceramic Capacitor, Ceramic, 500V, 8.3333% +Tol, 8.3333% -Tol, NP0, -/+60ppm/Cel TC, 0.000003uF, Arco Electronics CCDNPO003C2H05734RLF vs CCDNPO003C2H05653BLF
CCDNPO003C2H05754BLF Ceramic Capacitor, Ceramic, 500V, 8.3333% +Tol, 8.3333% -Tol, NP0, -/+60ppm/Cel TC, 0.000003uF, Arco Electronics CCDNPO003C2H05734RLF vs CCDNPO003C2H05754BLF
CCDNPO003C2H05773ALF Ceramic Capacitor, Ceramic, 500V, 8.3333% +Tol, 8.3333% -Tol, NP0, -/+60ppm/Cel TC, 0.000003uF, Arco Electronics CCDNPO003C2H05734RLF vs CCDNPO003C2H05773ALF
CCDNPO003C2H05504RLF Ceramic Capacitor, Ceramic, 500V, 8.3333% +Tol, 8.3333% -Tol, NP0, -/+60ppm/Cel TC, 0.000003uF, Arco Electronics CCDNPO003C2H05734RLF vs CCDNPO003C2H05504RLF
CCDNPO003C2H05053A Ceramic Capacitor, Ceramic, 500V, 8.3333% +Tol, 8.3333% -Tol, NP0, -/+60ppm/Cel TC, 0.000003uF, Arco Electronics CCDNPO003C2H05734RLF vs CCDNPO003C2H05053A
CCDNPO003C2H05703BLF Ceramic Capacitor, Ceramic, 500V, 8.3333% +Tol, 8.3333% -Tol, NP0, -/+60ppm/Cel TC, 0.000003uF, Arco Electronics CCDNPO003C2H05734RLF vs CCDNPO003C2H05703BLF
CCDNPO003C2H05604ALF Ceramic Capacitor, Ceramic, 500V, 8.3333% +Tol, 8.3333% -Tol, NP0, -/+60ppm/Cel TC, 0.000003uF, Arco Electronics CCDNPO003C2H05734RLF vs CCDNPO003C2H05604ALF
CCDNPO003C2H05073A Ceramic Capacitor, Ceramic, 500V, 8.3333% +Tol, 8.3333% -Tol, NP0, -/+60ppm/Cel TC, 0.000003uF, Arco Electronics CCDNPO003C2H05734RLF vs CCDNPO003C2H05073A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCDNPO003C2H05734RLF by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCDNPO003C2H05734RLF by Arco Electronics

  • Please alert me when CCDNPO003C2H05734RLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCDNPO003C2H05734RLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCDNPO003C2H05734RLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCDNPO003C2H05734RLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCDNPO003C2H05734RLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCDNPO003C2H05734RLF by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: