Part Details for CCDNPO002C2H05074A by Arco Electronics
Overview of CCDNPO002C2H05074A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO002C2H05074A
CCDNPO002C2H05074A CAD Models
CCDNPO002C2H05074A Part Data Attributes
|
CCDNPO002C2H05074A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO002C2H05074A
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 12.5% +Tol, 12.5% -Tol, NP0, -/+60ppm/Cel TC, 0.000002uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO002C2H05074A
This table gives cross-reference parts and alternative options found for CCDNPO002C2H05074A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO002C2H05074A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDNPO002C2H05654R | Ceramic Capacitor, Ceramic, 500V, 12.5% +Tol, 12.5% -Tol, NP0, -/+60ppm/Cel TC, 0.000002uF, | Arco Electronics | CCDNPO002C2H05074A vs CCDNPO002C2H05654R |
CCDNPO002C2H05574BLF | Ceramic Capacitor, Ceramic, 500V, 12.5% +Tol, 12.5% -Tol, NP0, -/+60ppm/Cel TC, 0.000002uF, | Arco Electronics | CCDNPO002C2H05074A vs CCDNPO002C2H05574BLF |
CCDNPO002C2H05004ALF | Ceramic Capacitor, Ceramic, 500V, 12.5% +Tol, 12.5% -Tol, NP0, -/+60ppm/Cel TC, 0.000002uF, | Arco Electronics | CCDNPO002C2H05074A vs CCDNPO002C2H05004ALF |
CCDNPO002C2H05754A | Ceramic Capacitor, Ceramic, 500V, 12.5% +Tol, 12.5% -Tol, NP0, -/+60ppm/Cel TC, 0.000002uF, | Arco Electronics | CCDNPO002C2H05074A vs CCDNPO002C2H05754A |
CCDNPO002C2H05073BLF | Ceramic Capacitor, Ceramic, 500V, 12.5% +Tol, 12.5% -Tol, NP0, -/+60ppm/Cel TC, 0.000002uF, | Arco Electronics | CCDNPO002C2H05074A vs CCDNPO002C2H05073BLF |
CCDNPO002C2H05703A | Ceramic Capacitor, Ceramic, 500V, 12.5% +Tol, 12.5% -Tol, NP0, -/+60ppm/Cel TC, 0.000002uF, | Arco Electronics | CCDNPO002C2H05074A vs CCDNPO002C2H05703A |
CCDNPO002C2H05734BLF | Ceramic Capacitor, Ceramic, 500V, 12.5% +Tol, 12.5% -Tol, NP0, -/+60ppm/Cel TC, 0.000002uF, | Arco Electronics | CCDNPO002C2H05074A vs CCDNPO002C2H05734BLF |
CCDNPO002C2H05253ALF | Ceramic Capacitor, Ceramic, 500V, 12.5% +Tol, 12.5% -Tol, NP0, -/+60ppm/Cel TC, 0.000002uF, | Arco Electronics | CCDNPO002C2H05074A vs CCDNPO002C2H05253ALF |
CCDNPO002C2H05604B | Ceramic Capacitor, Ceramic, 500V, 12.5% +Tol, 12.5% -Tol, NP0, -/+60ppm/Cel TC, 0.000002uF, | Arco Electronics | CCDNPO002C2H05074A vs CCDNPO002C2H05604B |
CCDNPO002C2H05234A | Ceramic Capacitor, Ceramic, 500V, 12.5% +Tol, 12.5% -Tol, NP0, -/+60ppm/Cel TC, 0.000002uF, | Arco Electronics | CCDNPO002C2H05074A vs CCDNPO002C2H05234A |