Part Details for CCDNPO001C1H05533A by Arco Electronics
Overview of CCDNPO001C1H05533A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDNPO001C1H05533A
CCDNPO001C1H05533A CAD Models
CCDNPO001C1H05533A Part Data Attributes
|
CCDNPO001C1H05533A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDNPO001C1H05533A
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, NP0, -/+60ppm/Cel TC, 0.000001uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDNPO001C1H05533A
This table gives cross-reference parts and alternative options found for CCDNPO001C1H05533A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDNPO001C1H05533A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDNPO001C1H05073R | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, NP0, -/+60ppm/Cel TC, 0.000001uF, | Arco Electronics | CCDNPO001C1H05533A vs CCDNPO001C1H05073R |
CCDNPO001C1H05033BLF | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, NP0, -/+60ppm/Cel TC, 0.000001uF, | Arco Electronics | CCDNPO001C1H05533A vs CCDNPO001C1H05033BLF |
CCDNPO001C1H05754B | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, NP0, -/+60ppm/Cel TC, 0.000001uF, | Arco Electronics | CCDNPO001C1H05533A vs CCDNPO001C1H05754B |
CCDNPO001C1H05754A | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, NP0, -/+60ppm/Cel TC, 0.000001uF, | Arco Electronics | CCDNPO001C1H05533A vs CCDNPO001C1H05754A |
CCDNPO001C1H05733B | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, NP0, -/+60ppm/Cel TC, 0.000001uF, | Arco Electronics | CCDNPO001C1H05533A vs CCDNPO001C1H05733B |
CCDNPO001C1H05733BLF | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, NP0, -/+60ppm/Cel TC, 0.000001uF, | Arco Electronics | CCDNPO001C1H05533A vs CCDNPO001C1H05733BLF |
CCDNPO001C1H05574A | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, NP0, -/+60ppm/Cel TC, 0.000001uF, | Arco Electronics | CCDNPO001C1H05533A vs CCDNPO001C1H05574A |
CCDNPO001C1H05653R | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, NP0, -/+60ppm/Cel TC, 0.000001uF, | Arco Electronics | CCDNPO001C1H05533A vs CCDNPO001C1H05653R |
CCDNPO001C1H05753R | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, NP0, -/+60ppm/Cel TC, 0.000001uF, | Arco Electronics | CCDNPO001C1H05533A vs CCDNPO001C1H05753R |
CCDNPO001C1H05004A | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, NP0, -/+60ppm/Cel TC, 0.000001uF, | Arco Electronics | CCDNPO001C1H05533A vs CCDNPO001C1H05004A |