Part Details for CCDF912Z1H05733BLF by Arco Electronics
Overview of CCDF912Z1H05733BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDF912Z1H05733BLF
CCDF912Z1H05733BLF CAD Models
CCDF912Z1H05733BLF Part Data Attributes
|
CCDF912Z1H05733BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDF912Z1H05733BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0091uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDF912Z1H05733BLF
This table gives cross-reference parts and alternative options found for CCDF912Z1H05733BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDF912Z1H05733BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDF912Z1H05073RLF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0091uF, | Arco Electronics | CCDF912Z1H05733BLF vs CCDF912Z1H05073RLF |
CCDF912Z1H05034A | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0091uF, | Arco Electronics | CCDF912Z1H05733BLF vs CCDF912Z1H05034A |
CCDF912Z1H05673B | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0091uF, | Arco Electronics | CCDF912Z1H05733BLF vs CCDF912Z1H05673B |
CCDF912Z1H05673BLF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0091uF, | Arco Electronics | CCDF912Z1H05733BLF vs CCDF912Z1H05673BLF |
CCDF912Z1H05674B | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0091uF, | Arco Electronics | CCDF912Z1H05733BLF vs CCDF912Z1H05674B |
CCDF912Z1H05574R | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0091uF, | Arco Electronics | CCDF912Z1H05733BLF vs CCDF912Z1H05574R |
CCDF912Z1H05573A | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0091uF, | Arco Electronics | CCDF912Z1H05733BLF vs CCDF912Z1H05573A |
CCDF912Z1H05203R | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0091uF, | Arco Electronics | CCDF912Z1H05733BLF vs CCDF912Z1H05203R |
CCDF912Z1H05274RLF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0091uF, | Arco Electronics | CCDF912Z1H05733BLF vs CCDF912Z1H05274RLF |
CCDF912Z1H05253RLF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0091uF, | Arco Electronics | CCDF912Z1H05733BLF vs CCDF912Z1H05253RLF |