Part Details for CCDF822Z2H08053R by Arco Electronics
Overview of CCDF822Z2H08053R by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDF822Z2H08053R
CCDF822Z2H08053R CAD Models
CCDF822Z2H08053R Part Data Attributes
|
CCDF822Z2H08053R
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDF822Z2H08053R
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0082uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDF822Z2H08053R
This table gives cross-reference parts and alternative options found for CCDF822Z2H08053R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDF822Z2H08053R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDF822Z2H08503B | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDF822Z2H08053R vs CCDF822Z2H08503B |
CCDF822Z2H08233A | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDF822Z2H08053R vs CCDF822Z2H08233A |
CCDF822Z2H08773R | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDF822Z2H08053R vs CCDF822Z2H08773R |
CCDF822Z2H08033B | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDF822Z2H08053R vs CCDF822Z2H08033B |
CCDF822Z2H08054B | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDF822Z2H08053R vs CCDF822Z2H08054B |
CCDF822Z2H08253A | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDF822Z2H08053R vs CCDF822Z2H08253A |
CCDF822Z2H08774RLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDF822Z2H08053R vs CCDF822Z2H08774RLF |
CCDF822Z2H08734BLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDF822Z2H08053R vs CCDF822Z2H08734BLF |
CCDF822Z2H08053B | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDF822Z2H08053R vs CCDF822Z2H08053B |
CCDF822Z2H08733ALF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0082uF, | Arco Electronics | CCDF822Z2H08053R vs CCDF822Z2H08733ALF |