Part Details for CCDF562Z2H07711ALF by Arco Electronics
Overview of CCDF562Z2H07711ALF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDF562Z2H07711ALF
CCDF562Z2H07711ALF CAD Models
CCDF562Z2H07711ALF Part Data Attributes
|
CCDF562Z2H07711ALF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDF562Z2H07711ALF
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0056uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.3 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Pitch | 7.52 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDF562Z2H07711ALF
This table gives cross-reference parts and alternative options found for CCDF562Z2H07711ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDF562Z2H07711ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDF562Z2H07211R | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDF562Z2H07711ALF vs CCDF562Z2H07211R |
CCDF562Z2H07511B | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDF562Z2H07711ALF vs CCDF562Z2H07511B |
CCDF562Z2H07211B | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDF562Z2H07711ALF vs CCDF562Z2H07211B |
CCDF562Z2H07611A | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDF562Z2H07711ALF vs CCDF562Z2H07611A |
CCDF562Z2H07011ALF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDF562Z2H07711ALF vs CCDF562Z2H07011ALF |
CCDF562Z2H07211RLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDF562Z2H07711ALF vs CCDF562Z2H07211RLF |
CCDF562Z2H07511ALF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDF562Z2H07711ALF vs CCDF562Z2H07511ALF |
CCDF562Z2H07511RLF | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDF562Z2H07711ALF vs CCDF562Z2H07511RLF |
CCDF562Z2H07711B | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDF562Z2H07711ALF vs CCDF562Z2H07711B |
CCDF562Z2H07511R | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDF562Z2H07711ALF vs CCDF562Z2H07511R |