Part Details for CCDF562Z1H05504ALF by Arco Electronics
Overview of CCDF562Z1H05504ALF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDF562Z1H05504ALF
CCDF562Z1H05504ALF CAD Models
CCDF562Z1H05504ALF Part Data Attributes
|
CCDF562Z1H05504ALF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDF562Z1H05504ALF
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0056uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDF562Z1H05504ALF
This table gives cross-reference parts and alternative options found for CCDF562Z1H05504ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDF562Z1H05504ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDF562Z1H05674A | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDF562Z1H05504ALF vs CCDF562Z1H05674A |
CCDF562Z1H05254BLF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDF562Z1H05504ALF vs CCDF562Z1H05254BLF |
CCDF562Z1H05633A | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDF562Z1H05504ALF vs CCDF562Z1H05633A |
CCDF562Z1H05504A | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDF562Z1H05504ALF vs CCDF562Z1H05504A |
CCDF562Z1H05003RLF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDF562Z1H05504ALF vs CCDF562Z1H05003RLF |
CCDF562Z1H05573BLF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDF562Z1H05504ALF vs CCDF562Z1H05573BLF |
CCDF562Z1H05034R | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDF562Z1H05504ALF vs CCDF562Z1H05034R |
CCDF562Z1H05274BLF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDF562Z1H05504ALF vs CCDF562Z1H05274BLF |
CCDF562Z1H05203B | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDF562Z1H05504ALF vs CCDF562Z1H05203B |
CCDF562Z1H05054BLF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDF562Z1H05504ALF vs CCDF562Z1H05054BLF |