Part Details for CCDF562M2H07604A by Arco Electronics
Overview of CCDF562M2H07604A by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDF562M2H07604A
CCDF562M2H07604A CAD Models
CCDF562M2H07604A Part Data Attributes
|
CCDF562M2H07604A
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDF562M2H07604A
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0056uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDF562M2H07604A
This table gives cross-reference parts and alternative options found for CCDF562M2H07604A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDF562M2H07604A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDF562M2H07654R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDF562M2H07604A vs CCDF562M2H07654R |
CCDF562M2H07653A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDF562M2H07604A vs CCDF562M2H07653A |
CCDF562M2H07674A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDF562M2H07604A vs CCDF562M2H07674A |
CCDF562M2H07533RLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDF562M2H07604A vs CCDF562M2H07533RLF |
CCDF562M2H07073RLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDF562M2H07604A vs CCDF562M2H07073RLF |
CCDF562M2H07253RLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDF562M2H07604A vs CCDF562M2H07253RLF |
CCDF562M2H07733BLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDF562M2H07604A vs CCDF562M2H07733BLF |
CCDF562M2H07253BLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDF562M2H07604A vs CCDF562M2H07253BLF |
CCDF562M2H07574B | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDF562M2H07604A vs CCDF562M2H07574B |
CCDF562M2H07533B | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0056uF, | Arco Electronics | CCDF562M2H07604A vs CCDF562M2H07533B |