Datasheets
CCDF512Z2A05203R by: Arco Electronics

Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0051uF,

Part Details for CCDF512Z2A05203R by Arco Electronics

Overview of CCDF512Z2A05203R by Arco Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CCDF512Z2A05203R

CCDF512Z2A05203R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CCDF512Z2A05203R Part Data Attributes

CCDF512Z2A05203R Arco Electronics
Buy Now Datasheet
Compare Parts:
CCDF512Z2A05203R Arco Electronics Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0051uF,
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ARCO ELECTRONICS
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.0051 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 5.5 mm
Length 5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Style Radial
Packing Method TR
Positive Tolerance 80%
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Temperature Characteristics Code Y5V
Temperature Coefficient 22/-82% ppm/°C
Terminal Pitch 2.5 mm
Terminal Shape WIRE

Alternate Parts for CCDF512Z2A05203R

This table gives cross-reference parts and alternative options found for CCDF512Z2A05203R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDF512Z2A05203R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CCDF512Z2A05773RLF Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0051uF, Arco Electronics CCDF512Z2A05203R vs CCDF512Z2A05773RLF
CCDF512Z2A05233ALF Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0051uF, Arco Electronics CCDF512Z2A05203R vs CCDF512Z2A05233ALF
CCDF512Z2A05673R Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0051uF, Arco Electronics CCDF512Z2A05203R vs CCDF512Z2A05673R
CCDF512Z2A05203BLF Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0051uF, Arco Electronics CCDF512Z2A05203R vs CCDF512Z2A05203BLF
CCDF512Z2A05704ALF Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0051uF, Arco Electronics CCDF512Z2A05203R vs CCDF512Z2A05704ALF
CCDF512Z2A05774A Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0051uF, Arco Electronics CCDF512Z2A05203R vs CCDF512Z2A05774A
CCDF512Z2A05604BLF Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0051uF, Arco Electronics CCDF512Z2A05203R vs CCDF512Z2A05604BLF
CCDF512Z2A05753RLF Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0051uF, Arco Electronics CCDF512Z2A05203R vs CCDF512Z2A05753RLF
CCDF512Z2A05203ALF Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0051uF, Arco Electronics CCDF512Z2A05203R vs CCDF512Z2A05203ALF
CCDF512Z2A05203B Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0051uF, Arco Electronics CCDF512Z2A05203R vs CCDF512Z2A05203B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CCDF512Z2A05203R by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CCDF512Z2A05203R by Arco Electronics

Select Manufacturer
Which Manufacturer of CCDF512Z2A05203R would you like to use for your alert(s)?
  • Please alert me when CCDF512Z2A05203R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CCDF512Z2A05203R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CCDF512Z2A05203R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CCDF512Z2A05203R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CCDF512Z2A05203R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CCDF512Z2A05203R by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: