Part Details for CCDF512Z1H05074ALF by Arco Electronics
Overview of CCDF512Z1H05074ALF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDF512Z1H05074ALF
CCDF512Z1H05074ALF CAD Models
CCDF512Z1H05074ALF Part Data Attributes
|
CCDF512Z1H05074ALF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDF512Z1H05074ALF
Arco Electronics
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0051uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDF512Z1H05074ALF
This table gives cross-reference parts and alternative options found for CCDF512Z1H05074ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDF512Z1H05074ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDF512Z1H05534R | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDF512Z1H05074ALF vs CCDF512Z1H05534R |
CCDF512Z1H05533A | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDF512Z1H05074ALF vs CCDF512Z1H05533A |
CCDF512Z1H05233BLF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDF512Z1H05074ALF vs CCDF512Z1H05233BLF |
CCDF512Z1H05734B | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDF512Z1H05074ALF vs CCDF512Z1H05734B |
CCDF512Z1H05534BLF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDF512Z1H05074ALF vs CCDF512Z1H05534BLF |
CCDF512Z1H05733RLF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDF512Z1H05074ALF vs CCDF512Z1H05733RLF |
CCDF512Z1H05633BLF | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDF512Z1H05074ALF vs CCDF512Z1H05633BLF |
CCDF512Z1H05573B | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDF512Z1H05074ALF vs CCDF512Z1H05573B |
CCDF512Z1H05054A | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDF512Z1H05074ALF vs CCDF512Z1H05054A |
CCDF512Z1H05034R | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDF512Z1H05074ALF vs CCDF512Z1H05034R |