Part Details for CCDF512M2A05074B by Arco Electronics
Overview of CCDF512M2A05074B by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDF512M2A05074B
CCDF512M2A05074B CAD Models
CCDF512M2A05074B Part Data Attributes
|
CCDF512M2A05074B
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDF512M2A05074B
Arco Electronics
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0051uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDF512M2A05074B
This table gives cross-reference parts and alternative options found for CCDF512M2A05074B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDF512M2A05074B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDF512M2A05273B | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDF512M2A05074B vs CCDF512M2A05273B |
CCDF512M2A05754A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDF512M2A05074B vs CCDF512M2A05754A |
CCDF512M2A05033B | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDF512M2A05074B vs CCDF512M2A05033B |
CCDF512M2A05673B | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDF512M2A05074B vs CCDF512M2A05673B |
CCDF512M2A05034A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDF512M2A05074B vs CCDF512M2A05034A |
CCDF512M2A05234A | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDF512M2A05074B vs CCDF512M2A05234A |
CCDF512M2A05604B | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDF512M2A05074B vs CCDF512M2A05604B |
CCDF512M2A05003ALF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDF512M2A05074B vs CCDF512M2A05003ALF |
CCDF512M2A05004RLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDF512M2A05074B vs CCDF512M2A05004RLF |
CCDF512M2A05504BLF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.0051uF, | Arco Electronics | CCDF512M2A05074B vs CCDF512M2A05504BLF |