Part Details for CCDF473M2H14574ALF by Arco Electronics
Overview of CCDF473M2H14574ALF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDF473M2H14574ALF
CCDF473M2H14574ALF CAD Models
CCDF473M2H14574ALF Part Data Attributes
|
CCDF473M2H14574ALF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDF473M2H14574ALF
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.5 mm | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDF473M2H14574ALF
This table gives cross-reference parts and alternative options found for CCDF473M2H14574ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDF473M2H14574ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDF473M2H14603R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF, | Arco Electronics | CCDF473M2H14574ALF vs CCDF473M2H14603R |
CCDF473M2H14674BLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF, | Arco Electronics | CCDF473M2H14574ALF vs CCDF473M2H14674BLF |
CCDF473M2H14633ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF, | Arco Electronics | CCDF473M2H14574ALF vs CCDF473M2H14633ALF |
CCDF473M2H14074A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF, | Arco Electronics | CCDF473M2H14574ALF vs CCDF473M2H14074A |
CCDF473M2H14604A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF, | Arco Electronics | CCDF473M2H14574ALF vs CCDF473M2H14604A |
CCDF473M2H14204B | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF, | Arco Electronics | CCDF473M2H14574ALF vs CCDF473M2H14204B |
CCDF473M2H14053B | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF, | Arco Electronics | CCDF473M2H14574ALF vs CCDF473M2H14053B |
CCDF473M2H14034R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF, | Arco Electronics | CCDF473M2H14574ALF vs CCDF473M2H14034R |
CCDF473M2H14033A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF, | Arco Electronics | CCDF473M2H14574ALF vs CCDF473M2H14033A |
CCDF473M2H14533R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF, | Arco Electronics | CCDF473M2H14574ALF vs CCDF473M2H14533R |