Part Details for CCDF473M2H14203BLF by Arco Electronics
Overview of CCDF473M2H14203BLF by Arco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCDF473M2H14203BLF
CCDF473M2H14203BLF CAD Models
CCDF473M2H14203BLF Part Data Attributes
|
CCDF473M2H14203BLF
Arco Electronics
Buy Now
Datasheet
|
Compare Parts:
CCDF473M2H14203BLF
Arco Electronics
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARCO ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.5 mm | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for CCDF473M2H14203BLF
This table gives cross-reference parts and alternative options found for CCDF473M2H14203BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDF473M2H14203BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCDF473M2H14653RLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF, | Arco Electronics | CCDF473M2H14203BLF vs CCDF473M2H14653RLF |
CCDF473M2H14604R | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF, | Arco Electronics | CCDF473M2H14203BLF vs CCDF473M2H14604R |
CCDF473M2H14603A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF, | Arco Electronics | CCDF473M2H14203BLF vs CCDF473M2H14603A |
CCDF473M2H14774B | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF, | Arco Electronics | CCDF473M2H14203BLF vs CCDF473M2H14774B |
CCDF473M2H14253RLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF, | Arco Electronics | CCDF473M2H14203BLF vs CCDF473M2H14253RLF |
CCDF473M2H14534B | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF, | Arco Electronics | CCDF473M2H14203BLF vs CCDF473M2H14534B |
CCDF473M2H14504ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF, | Arco Electronics | CCDF473M2H14203BLF vs CCDF473M2H14504ALF |
CCDF473M2H14234ALF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF, | Arco Electronics | CCDF473M2H14203BLF vs CCDF473M2H14234ALF |
CCDF473M2H14274B | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF, | Arco Electronics | CCDF473M2H14203BLF vs CCDF473M2H14274B |
CCDF473M2H14633BLF | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF, | Arco Electronics | CCDF473M2H14203BLF vs CCDF473M2H14633BLF |